12089040 by Aptiv PLC

Overview of 12089040 by Aptiv PLC

The 12089040 is described as a connector accessory ideal for a range of cable diameters, specifically with a minimum of 0.055 inches and a maximum of 0.075 inches. Constructed from brass, this contact is designed as a pin type with crimp termination, suitable for wire sizes ranging from 0.5 to 0.8mm². It is part of the Weather Pack Series, developed by Aptiv PLC for high performance in automotive housing connectors. The product’s attributes indicate a contact finish of tin, which provides excellent conductivity and resistance against corrosion. Certified with RoHS compliance, this part ensures conformity with health and environmental standards by reducing hazardous substances in electronic equipment.

Industry Applications for 12089040

Given its specifications and attributes, the 12089040 could potentially serve several industrial sectors with rigorous environments. The following industry applications are conceptual and should be further analyzed and verified by engineering and design teams to confirm compliance with specific standards and application requirements. Here are potential applications:

  • Industrial Automation: In automated manufacturing lines, where reliability and resistance to environmental factors are crucial, the robust design of the 12089040 might be utilized for sensor connections or control systems.
  • Renewable Energy: For solar panel arrays or wind turbines, which require dependable electrical connections in varying environmental conditions, the weatherproof features of this connector accessory could prove useful.
  • Robotics and Drones: Robotic systems and drones often operate in dynamic conditions where connectors may face mechanical and environmental stress. The durability and secure crimping feature of the 12089040 might make it a good candidate for these applications.

Note that these potential applications only illustrate possible uses and depend on compatibility checks with respective industry standards.

About Aptiv PLC

Aptiv PLC is a prominent corporation known for its innovative automotive and commercial vehicle technologies. The company is particularly strong in creating dependable and high-quality connectors and related Assembly Items like the 12089040. Aptiv’s extensive range often includes sophisticated connector systems that can handle severe automotive and industrial environments, bringing reliability and efficiency to their applications. Aptiv parts, including those similar to the 12089040, are engineered to meet strict industry requirements, emphasizing their commitment to innovation and quality.

Where to Find 12089040 by Aptiv PLC

To procure the 12089040, a detailed search on FindChips.com is recommended. This connector, and other Assembly Items, can be widely explored on this platform. Historically, the part has been supplied by a variety of distributors, including Master Electronics, Avnet Abacus, TTI, Quest Components, Onlinecomponents.com, Mouser Electronics, and Newark. However, availability and pricing are subject to change, and thus, visiting FindChips.com will provide real-time information on current stock levels and pricing from various suppliers.

Compare pricing for 12089040 and other Assembly Items / Connector Support at findchips.com