BAS21LT1G by onsemi

Overview of BAS21LT1G by onsemi

The BAS21LT1G is a high-voltage switching diode that offers a repetitive peak reverse voltage of 250V and an average forward current of 200mA. Manufactured by onsemi, this diode embodies the efficiency and reliability demanded by modern electronic applications. Packaged in a compact SOT-23 (TO-236) 3-lead configuration, it is designed to facilitate easy integration into a variety of circuit designs. Noteworthy specifications include a maximum forward voltage of 1.25V, reverse recovery time of 50ns, and a forward surge current of 625mA. Being RoHS compliant, the BAS21LT1G confirms to environmental regulations, making it suitable for global applications. Other essential attributes derived from the provided “Part Data Attributes” include a moisture sensitivity level of 1, maximum operating temperature of 150°C, and a Power Dissipation Maximum of 0.225W. Falling under the subcategory of Rectifier Diodes, this component exemplifies a valuable choice for designs requiring efficient voltage rectification and fast switching capabilities.

Industry Applications for BAS21LT1G

The BAS21LT1G’s technical attributes facilitate its use across a wide range of industries. Potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and performance optimization. Some key industry applications could include:

  • Telecommunications: In circuits for signal processing, switching devices, and protection against voltage spikes.
  • Computing and Data Storage: Offering fast switching speeds and high-voltage capability, it could be utilized in power management solutions within servers, data centers, and high-performance computing devices.
  • Automotive: The BAS21LT1G might find applications in electronic control units, power distribution systems, or as part of the charging circuits in electric vehicles.
  • Internet of Things (IoT): As IoT devices proliferate, the need for reliable switching diodes in sensor interfaces, power management modules, and communication interfaces rises. The BAS21LT1G’s compact size and efficient performance make it a contender for such applications.
  • Aerospace and Defense: Given its high reverse voltage and fast switching capability, it could potentially be employed in power regulation modules, protection circuits, and signal processing units of aerospace and defense electronics.

This assortment of possible industry applications demonstrates the versatility and relevance of the BAS21LT1G in contemporary electronic component markets.

About onsemi

Onsemi is a recognized leader in the manufacture of semiconductor components, specifically excelling in the domain of diodes, including the BAS21LT1G and similar rectifier diodes. Their product range spans various diode types, including switching diodes, Zener diodes, and Schottky diodes, tailored for a spectrum of voltage and current requirements. The company’s commitment to innovation, quality, and environmental sustainability makes its components highly sought after in the electronics industry. Onsemi’s components are integral to advanced electronic systems in automotive, telecommunications, computing, and numerous other sectors, reflecting the company’s significant impact on modern electronics.

Where to Find BAS21LT1G by onsemi

To source BAS21LT1G, a Rectifier Diode by onsemi, findchips.com provides an invaluable resource. It enables users to compare current stock levels, prices, and to discover alternative parts offered by onsemi or other manufacturers. Historically, this component has been available through distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics, among others. However, it’s advisable to utilize findchips.com for real-time information regarding availability and pricing from a broad spectrum of distributors.

Compare pricing for BAS21LT1G and other Rectifier Diodes / Diodes at findchips.com