XC9572XL-7VQG44C by AMD

Overview of XC9572XL-7VQG44C by AMD

The XC9572XL-7VQG44C is a complex programmable logic device (CPLD) featuring a flash-based programmable logic with 72 macrocells enclosed in a compact 44-pin VQFP package. Manufactured by AMD, it operates with a supply voltage range from 3.0V to 3.6V, and it supports a 125 MHz clock frequency, allowing for swift data processing in high-performance environments. This device supports surface mounting technology, enhancing its suitability for dense PCB layouts.

Unique characteristics of the XC9572XL-7VQG44C include in-system programmability, JTAG boundary-scan testing (JTAG BST), and a maximum operating temperature of 70°C. Its propagation delay of 7.5 ns is optimized for rapid signal processing, making it a solid choice for time-sensitive applications. The device also conforms to RoHS, with additional environmental compliance ensured by its REACH compliance.

Industry Applications for XC9572XL-7VQG44C

The XC9572XL-7VQG44C is designed for a broad range of applications thanks to its versatile features. Some potential industry applications include:

  • Telecommunications: Its high clock frequency and programmability might make it suitable for signal processing devices like modems and switches.
  • Consumer Electronics: This CPLD could be potentially used in smart home devices, where multiple I/Os and fast signal handling are necessary.
  • Industrial Automation: The robust temperature range and in-system programmability might find use in automation controllers and process monitoring systems.
  • Computing and Data Storage: Given its high speed and large I/O count, this device could possibly help in managing data flow control and logic functions within data centers.

These industry applications are conceptual/illustrative. An analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About AMD

AMD, known for its semiconductor innovations, produces a variety of microprocessors, motherboards, and Programmable Logic Devices. AMD’s commitment to advancing technological aids can be observed in its range of programmable logic devices like the XC9572XL-7VQG44C. These devices demonstrate AMD’s focus on enhancing programmable logic functionalities across numerous applications, from consumer electronics to industrial systems. Understanding AMD’s position in the market can help you appreciate the reliability and performance their products generally offer.

Where to Find XC9572XL-7VQG44C by AMD

If you’re looking to procure the XC9572XL-7VQG44C, the recommended starting point would be to search on findchips.com. By exploring the availability of this and other Programmable Logic Devices through our platform, you can review current stock levels and compare pricing from various distributors. Historically, distributors such as DigiKey and Newark have stocked this part, but for the most up-to-date information, checking directly on findchips.com is advisable.

Compare pricing for XC9572XL-7VQG44C and other Programmable Logic Devices at findchips.com