Overview of 1206L025YR by Littelfuse Inc.
The 1206L025YR by Littelfuse Inc. is a PTC resettable fuse with a resistance value of 1.4 ohms when untripped and is designed for surface mount (SMT) applications. Packaged in a CHIP form with size 1206, the 1206L025YR is compliant with RoHS standards. Key features of this component include a voltage rating of 16VDC, a holding current of 250mA, and a trip current of 500mA. The maximum current rating that this fuse can handle is 100A with a rapid time to trip at 0.08 seconds, proving its efficiency in protecting circuits by immediately responding to changes in current flow.
Manufactured by Littelfuse Inc., a leading provider of circuit protection solutions, this part is particularly notable for its ability to reset itself after tripping due to excess current. This makes it a preferred choice for applications requiring ongoing protection without manual replacement of the fuse. The operating temperature range supported by this fuse is from -40°C to 85°C, allowing for reliable performance in various environmental conditions.
Industry Applications for 1206L025YR
The PTC resettable fuse, due to its versatile features and reliable performance metrics, could potentially be effective in various sectors. However, its key applications might largely focus on safety critical and power management roles within industries such as:
- Energy and Power Systems: 1206L025YR could potentially be utilized in circuit protection roles within energy distribution systems, safeguarding against overcurrents that may cause equipment failure or fire hazards. Its fast trip time and high-current handling capability may be crucial for high-demand systems.
- Renewable Energy: In solar power systems or wind turbines, where constant and varying currents are common, the resettable feature of 1206L025YR might be beneficial. It could protect against current surges caused by sudden changes in solar irradiance or wind speed. The broad operating temperature range supports its usage in outdoor environmental conditions typical in renewable energy installations.
Note that these potential industry applications require a detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and performance criteria. This assessment is crucial for implementing any component in a specified application to achieve optimal safety and efficiency.
About Littelfuse Inc.
Littelfuse Inc. specializes in the engineering and manufacturing of a variety of protective components, including fuses and Non-linear Resistors. Their PTC resettable fuses, such as the 1206L025YR, are designed to provide reliable, repeatable protection against overcurrent conditions in electronic circuits. These components are widely relied upon in various sectors due to their self-resetting capability, which helps reduce maintenance and replacement costs.
The company is known for rigorous adherence to quality and safety standards, with this component meeting globally recognized UL, TUV, and cUL references. Their commitment to innovation in circuit protection technology makes their PTC resettable fuses a go-to choice for designers and engineers looking for durable and reliable solutions.
Where to Find 1206L025YR by Littelfuse Inc
To purchase the 1206L025YR component and explore various purchasing options, visiting findchips.com is recommended. On the findchips detail page for 1206L025YR, buyers can view updated stock levels and pricing from multiple distributors. Historically, this part has been available from distributors like Win Source Electronics, New Advantage Corporation, Chip1Stop, and others such as TTI, Mouser Electronics, and DigiKey. However, to confirm current availability and to make an informed purchasing decision, checking the latest data on findchips.com is advisable.
Additionally, for those seeking alternatives or similar parts, the Non-linear Resistors link on findchips.com can be used to access a wider range of options from Littelfuse Inc. or other manufacturers.