1-770903-0 by TE Connectivity

Overview of 1-770903-0 by TE Connectivity

The 1-770903-0 is a pin contact for crimping onto 22-18 AWG wires, featuring gold plated contacts within the Mini Universal Mate-N-Lok series. This product is designed specifically for crimp termination, making it a choice component for reliable electrical connections. It supports a wire gauge range from 22 AWG to 18 AWG, which suits it for moderate power and signal applications. The contact is also compliant with RoHS standards, which ensures it meets the necessary environmental regulations. One notable feature is the utilization of underplating thickness of 50, with termination featuring tin (100) over nickel, enhancing the durability and conductivity of the contact. Certified by CSA and UL, this part is assured for safety and quality in various applications.

Industry Applications for 1-770903-0

  • Consumer Electronics: This pin contact could potentially be used in devices such as home appliances and personal gadgets, where reliable, low-voltage connections are critical. Its small gauge compatibility makes it suitable for printed circuit boards used in smaller consumer devices.
  • Industrial Automation: With an operating temperature range from -55 to 105 °C and a rated current of 11.2 A, this component might be ideal for sensors and actuators within automated production lines. These industries often demand robust components that can maintain integrity under varying thermal conditions.
  • Audio and Video Systems: The quality of connection is crucial in audio and video equipment. Gold-plated contacts could aid in reducing signal loss and interference, which are key for maintaining signal integrity in professional AV systems.
  • Renewable Energy: With the pin’s ability to handle up to 600 V DC or AC, it could potentially be used in small-scale solar installations or renewable energy applications where durable and consistent electrical performance is necessary.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a leader in the industry of Assembly Items, with a broad spectrum of connector support components including the 1-770903-0. TE Connectivity products are known for their reliability and performance across a variety of applications, spanning from consumer electronics to industrial and automotive sectors. Their assembly items are designed with precision to ensure compatibility with a vast range of wiring setups and connection needs. This is evident in products like 1-770903-0 which come gold-plated for better conductivity and are certified under multiple safety standards such as CSA and UL.

Where to Find 1-770903-0 by TE Connectivity

To source the 1-770903-0 pin contact, potential buyers should consider using findchips.com as a primary research tool. On Findchips, you can also explore other Assembly Items that might be offered by TE Connectivity or other manufacturers. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics, amongst others. However, checking the current stock levels and pricing on findchips.com will provide the most up-to-date information.

Compare pricing for 1-770903-0 and other Assembly Items at findchips.com