Overview of 1367073-2 by TE Connectivity
The TE Connectivity part number 1367073-2 is a small form-factor pluggable (SFP) socket with a surface-mount (SMD) right-angle (R/A) configuration. This connector has 20 positions and is designed to receive and hold SFP transceiver modules. The part is built with a body size that measures approximately 0.441 inches in length, 0.213 inches in breadth, and 0.291 inches in depth. It is crafted using a liquid crystal polymer insulator, which is colored black and has a plating thickness of 29.92u inches.
The connector operates effectively within a temperature range of -55 °C to 85 °C and has a rated current of 0.5 A per signal. It is constructed to accept a mating contact pitch of 0.031 inches and offers several design features for reliable use, including a polarized housing which helps in preventing incorrect insertion of the SFP module. The termination type for this component is surface mount, which makes it suitable for various printed circuit board (PCB) applications. In addition, it is RoHS compliant, signifying that it adheres to current environmental standards by avoiding the use of certain hazardous materials.
Industry Applications for 1367073-2
The 1367073-2 connector could potentially serve a crucial role in several technical and industrial environments, particularly where small form factor connectors are essential for the efficient and reliable transmission of data and signal processing. It is important to note that the following industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are a few potential applications:
- Industrial Automation: In this sector, the 1367073-2 might be used within communication modules that necessitate small, high-density connectors capable of handling data transfers efficiently. Its robust operating temperature range and solid physical contour make it ideal for automation control units.
- Energy and Power Systems: This connector might also find use in smart grid communication devices. High reliability and consistency in performance in harsh environments are critical; qualities which this connector’s specifications suggest that it provides.
- Renewable Energy: Additionally, in renewable energy applications such as solar inverters or wind turbine controls, the ability to minimize data transmission interference is paramount. The SFP socket could serve efficiently here, potentially assisting in the reduction of maintenance costs and downtime.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader creating a safer, sustainable, productive, and connected future. Within the realm of connectors and Headers and Edge Type Connectors, TE Connectivity offers a broad range of products including the 1367073-2 connector, which is typical of their high-reliability design ethos. TE is known for producing innovative and high-quality connectors that meet the demands of varied applications across a multitude of industries, encompassing harsh-environment operations and standard commercial uses.
Where to Find 1367073-2 by TE Connectivity
To discover where you might purchase the TE Connectivity 1367073-2 part, a visit to our comprehensive electronics part aggregator, FindChips.com, is highly recommended. This particular part has historically been available at various distributors such as DigiKey, Farnell, and Mouser Electronics, among others. For the most current stock levels and pricing, use our site to compare offers across different suppliers. The link to Headers and Edge Type Connectors on FindChips may also prove beneficial to find alternate products by TE Connectivity or other manufacturers that might fit specific application criteria better than the chosen part.