Overview of XR82C684CJ/44-F by MaxLinear Inc.
The XR82C684CJ/44-F is categorized under the Serial IO/Communication Controllers subcategory of microcontrollers and processors. It is a serial I/O controller equipped with a transceiver, operating at a data transfer rate of up to 0.125 MBps. The part utilizes CMOS technology and is designed with a plastic, green quad flat chip carrier (QCC44), denoting it as environmentally friendly with its RoHS and REACH compliance. Designed primarily for commercial applications with an operating temperature maxing out at 70°C, the XR82C684CJ/44-F supports a voltage range from 4.75V to 5.25V, having a nominal voltage of 5V.
This component supports upto four serial I/O channels, handling asynchronous and bit communication protocols, featuring a 5-bit address bus width and an 8-bit external data bus width. While not equipped for low power modes or boundary scanning, it fits in nicely for systems needing stable UART capabilities within its supported bus compatibility range including 8085, 8088, Z80, and more contemporary setups like 8051 and higher Pentium configurations.
Industry Applications for XR82C684CJ/44-F
-
Industrial Automation: The ability of the XR82C684CJ/44-F to interface with a variety of bus architectures potentially makes it suitable for applications in industrial automation systems, possibly integrated into machinery control modules to facilitate communication between different system components.
-
Telecommunications: Given its capability to manage multiple communication protocols and interface broadly, the XR82C684CJ/44-F might be utilized in telecommunications equipment, perhaps as part of the data handling and processing units necessary for stable network performance.
-
Consumer Electronics: The component could possibly be integrated into consumer electronics, such as advanced communication devices or gaming consoles, where stable serial communication is essential for the user interface and device functionality.
Note that these potential industry applications are conceptual illustrations and need thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The utility of the XR82C684CJ/44-F in these fields is indicative based on its specifications and not a guaranteed or exclusive list of uses.
About MaxLinear Inc.
MaxLinear Inc. is a well-regarded player in the domain of integrated circuits, especially noted for their Serial IO/Communication Controllers and broader microcontrollers and processors segments. Their products, including the XR82C684CJ/44-F, stand out due to robust performance specifications and compatibility with multiple bus architectures which is crucial for contemporary digital and analog communications solutions. MaxLinear’s dedication to integrating green technology in their product designs, as seen in the environmentally friendly packaging of XR82C684CJ/44-F, underscores their commitment to sustainable manufacturing practices.
Where to Find XR82C684CJ/44-F by MaxLinear Inc
For sourcing the XR82C684CJ/44-F by MaxLinear Inc., a potential purchaser should consult the vast resource of findchips.com. At the findchips.com platform, visitors can view current stock levels, pricing, and distributor availability, offering an in-depth overview perfect for procurement specialists and engineers alike. This part has historically been available at distributors such as TME, but for the most current and reliable update, checking directly from findchips.com is essential. Alternatively, the site helps you find comparable parts offered by MaxLinear or other manufacturers by browsing the Serial IO/Communication Controllers section.