Overview of 08056D106KAT2A by Kyocera AVX Components
The 08056D106KAT2A by Kyocera AVX Components is a Surface-Mount Device (SMD) Multilayer Ceramic Capacitor (MLCC) encapsulated within an 0805 (2012 metric) package. This capacitor offers a capacitance of 10 µF with a ±10% tolerance, operating on a voltage of 6.3V. The dielectric material used is a Class X5R, known for its stable electric properties across varying temperatures and conditions, making it suitable for general-purpose applications. These capacitors are packaged on a 7-inch reel in an embossed tape, ensuring compatibility with automatic assembly processes common in high-volume production environments.
Furthermore, this device has a broad operating temperature range from -55ºC to +85ºC and features lead-free terminations with a matte tin over nickel finish, compliant with ROHS and REACH standards indicating no use of hazardous substances. Measuring 1.52 mm in height, 2.01 mm in length, and 1.25 mm in width, the 08056D106KAT2A part is appealing for compact circuit designs due to its small size yet substantial capacitance capacity.
The capacitor, often utilized for decoupling, filtering, and buffering in circuits, holds a critical role in stabilizing voltage and distributing power across various components reliably. This part’s compliance with environmental, safety, and quality standards alongside its robust performance specifications underpins its suitability for a broad range of electronic applications.
Industry Applications for 08056D106KAT2A
The versatile attributes of the 08056D106KAT2A make it a potentially fitting component across various sectors, particularly in:
- Energy and Power Systems: This device could potentially be used in power regulation systems where stability across a range of operational temperatures is required. Items such as power supplies and smart meters might integrate such capacitors for power management and conditioning.
- Transportation and Logistics: Electronic systems in transportation such as GPS devices or engine management systems could possibly utilize such capacitors. The high reliability and stable performance under temperature fluctuations make them suitable for harsh environments often encountered in transportation applications.
- Renewable Energy: Systems such as solar inverters utilize capacitors to stabilize voltage and smooth out the power output. The environmental compliance of the 08056D106KAT2A ensures that it is a feasible choice for industries focusing on sustainability.
These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry-specific standards and application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a global leader in the manufacture and development of Ceramic Capacitors and other related electronic components. Their products are known for their quality, reliability, and innovation, catering to a broad spectrum of industrial applications. The 08056D106KAT2A is just one example of their extensive line of ceramic capacitors, which demonstrates their commitment to providing components that meet rigorous performance and environmental standards.
With a focus on advanced material science and process technology, Kyocera AVX embraces a broad product portfolio that addresses the needs of complex circuit designs in advanced electronic equipment, fostering progress across technology ecosystems.
Where to Find 08056D106KAT2A by Kyocera AVX Components
To purchase the 08056D106KAT2A, navigate to findchips.com. Here, you can verify current stock levels and compare pricing across various distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, TTI, and RS Components. For alternatives, you can also browse other Ceramic Capacitors offered by Kyocera AVX or other manufacturers, ensuring you make the best choice for your application needs.