Overview of PMBT3904,215 by Nexperia
The PMBT3904,215 by Nexperia is a 40 V, 200 mA NPN switching transistor packaged in a compact TO-236 (SOT-23) 3-Pin format. As a member of the Small Signal Bipolar Transistors subcategory, this component is designed for high-performance switching applications. Its collector-emitter voltage stands at a maximum of 40V with a continuous collector current of 200mA, and it is capable of dissipating power up to 250mW.
This transistor is characterized by features like a DC current gain (hFE) minimum of 30, collector-base capacitance maximum of 4 pF, and a transition frequency typically at 300 MHz, making it suitable for a wide range of applications, including but not limited to amplification and switching functions. It also touts a fast switching speed with turn-on and turn-off times maxing at 70 ns and 250 ns, respectively. Its construction is RoHS compliant and marked by Nexperia’s tried-and-true quality in semiconductor manufacturing.
Industry Applications for PMBT3904,215
The PMBT3904,215‘s technical attributes enable its use across various sectors:
- Consumer Electronics: This transistor could potentially be used in portable devices, computing peripherals, and power management circuits. Its compact size and low power dissipation make it an ideal choice for mobile and wearable technology, requiring efficient space utilization and power conservation.
- Industrial Automation: Given its capacity for fast switching and reliable operation in a wide temperature range (-65°C to 150°C), the PMBT3904,215 may find applications in control systems, sensor interfaces, and automation equipment. These systems require components that can manage precise operations under variable environmental conditions.
- Audio and Video Systems: The transistor’s specified transition frequency and switching speeds hint at its utility in AV signal amplification and processing circuits. It might be used in the production of clearer, more responsive audiovisual equipment.
- Education and Research: Due to its straightforward implementation and robust operation, the PMBT3904,215 can serve as a fundamental component within educational electronic kits and experimental projects. It allows for teaching basic principles of NPN transistor operation and their application in circuits.
- Electronic Manufacturing: Its surface mount design aligns with modern PCB assembly processes, making it fit for inclusion in a broad array of electronic products. Given its compliance with international standards, like RoHS and Reach, it also helps manufacturers adhere to environmental regulations.
It is important to emphasize that these potential applications require proper analysis and verification by engineering and design teams to confirm suitability under specific conditions.
About Nexperia
Nexperia is a leader in the production of discretes, logic, and MOSFET devices, specifically known for their reliability and efficiency. Within the realm of transistors, and especially in the category of Small Signal Bipolar Transistors, Nexperia has carved out a significant niche by offering components like the PMBT3904,215. The company prides itself on its commitment to producing components that meet the highest standards of performance and environmental safety. Their extensive portfolio includes a range of similar parts, catering to a wide spectrum of power, switching speed, and packaging requirements, ensuring solutions for practically any application.
Where to Find PMBT3904,215 by Nexperia
To source the PMBT3904,215, FindChips.com offers a comprehensive and up-to-date inventory from various distributors. Those interested in purchasing this part can browse through listings to compare stock levels, pricing, and shipping options. Historically, distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark have carried this component, among others. However, it is strongly recommended to check FindChips.com for the current availability from these and other distributors. Additionally, for those considering alternative or complementary parts, the same platform allows users to explore a wide range of products within the Small Signal Bipolar Transistors category, potentially offered by Nexperia or other manufacturers.