Overview of 16ZLJ1000M10X16 by Rubycon Corporation
The 16ZLJ1000M10X16 is an Aluminum Electrolytic Capacitor characterized by a polarized design, using aluminum as the dielectric material. It operates with a capacitance value of 1000 µF and a rated DC voltage of 16 V. The component is designed with a radial lead package style, known for ease of mounting on through-hole technology (THT). Its tolerance levels are marked at ±20%, and it has a diameter of 10 mm and a length of 16 mm.
This capacitor series is distinguished by its robust environmental compliance, adhering to RoHS, REACH, and bearing a Pb-free code, attesting to its lead-free nature, relevant for environmentally conscious applications. The Aluminum Electrolytic Capacitors subcategory suits various applications requiring high ripple current handling and operating temperatures ranging from -40°C to 105°C, with a leakage current specification at 0.16 mA and a ripple current rating of 1200 mA.
Industry Applications for 16ZLJ1000M10X16
The 16ZLJ1000M10X16, due to its specific features and capabilities, potentially fits into various sectors:
- Consumer Electronics: Devices such as power supplies for TVs, audio equipment, and other household electronic appliances might utilize these capacitors due to their ability to handle necessary power stabilization with high ripple current specifications and broad operating temperature range.
- Industrial Automation: Machinery and robotic systems that require consistent operational accuracy potentially benefit from the reliable performance under fluctuating thermal conditions and power loads provided by capacitors like the 16ZLJ1000M10X16. The high tolerance and temperature range support usage in varying industrial environments.
- Computing and Data Storage: Servers and data centers require capacitors that support stable operation and efficient power management. The high ripple current and robust temperature tolerance could be advantageous for maintaining system stability in these applications.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Rubycon Corporation
Rubycon Corporation is known for its superior quality and technological advancement in the field of capacitors, particularly in Aluminum Electrolytic Capacitors. Their product range includes a variety of capacitors, offering solutions for nearly every electronic application need, with a commitment to reliability and performance. Building on innovation and quality, Rubycon continues to be a strong player in the capacitor market, with the 16ZLJ1000M10X16 signifying their dedication to offering capacitors that meet stringent specifications and varied environmental compliances.
Where to Find 16ZLJ1000M10X16 by Rubycon Corporation
To research and purchase the 16ZLJ1000M10X16, visiting findchips.com is recommended. The site provides up-to-date information on stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Master Electronics, Chip1Stop, and Avnet Abacus, among others. For alternatives or comparable capacitor offerings by Rubycon or other manufacturers within the Aluminum Electrolytic Capacitors category, explore additional listings on findchips.com.