06031C102KAT2A by Kyocera AVX Components

Overview of 06031C102KAT2A by Kyocera AVX Components

The 06031C102KAT2A from Kyocera AVX Components is a surface-mount multilayer ceramic capacitor (MLCC) in a 0603 [1608 metric] package. This component features a capacitance of 1000 picofarads (or 0.001 µF), with a voltage rating of 100 volts and a ±10% tolerance. Fabricated using the X7R dielectric, it offers stable characteristics with a temperature coefficient of 15 ppm/°C, making it capable of operating over a wide temperature range from -55º to +125ºC.

The capacitor is lead-free and RoHS compliant, ensuring its suitability for use in various applications that require adherence to environmental standards. The part’s package style is a rectangular surface mount (SMT), and it is packed in a 7-inch reel using paper tape, making it easy for automated assembly processes. The durability and operational stability of this capacitor are enhanced by its terminal finish of matte tin over nickel, providing reliable soldering and resistance to oxidation.

Industry Applications for 06031C102KAT2A

The 06031C102KAT2A capacitor might be used in a variety of industries due to its robust thermal and electrical properties. Typical applications could encompass several high-tech fields that require both reliability and precision. Note that following industry applications are only conceptual/illustrative and require further analysis by engineering teams:

  • Consumer Electronics: Potentially used in devices such as smartphones, tablets, and other compact electronics where efficient use of space and reliable performance under temperature fluctuations are critical.
  • Automotive: This capacitor could possibly find application in automotive electronics, particularly in non-critical systems due to its wide operating temperature range and reliability.
  • Telecommunications: Applicable in telecommunications equipment, where stability and durability are necessary over varying environmental conditions.
  • Computing and Data Storage: Might be utilized in servers and storage units, where stable capacitance with minimal fluctuation under thermal stress is crucial.
  • Industrial Automation: Could be used in control circuits within industrial automation systems, where components need to endure harsh environments and provide consistent performance.

It is important to verify compatibility with specific application requirements and adhere to industry standards before incorporating this capacitor into any product design.

About Kyocera AVX Components

Kyocera AVX Components is a prominent manufacturer in the field of electronic components, specializing in a wide array of capacitors, including ceramic capacitors. Their portfolio includes parts like the 06031C102KAT2A, known for their reliability and performance in demanding applications. The company’s focus on rigorous testing and compliance with international standards ensures that its products meet the strict requirements of various industries, making Kyocera AVX a preferred choice for high-precision electronic components.

Where to Find 06031C102KAT2A by Kyocera AVX Components

To purchase the 06031C102KAT2A, consider using the online platform findchips.com. This website allows you to assess current stock levels and pricing across various distributors. For alternate parts and similar components, you might explore other Ceramic Capacitors offered by Kyocera AVX or other manufacturers. Historically, this part has been available through distributors such as Mouser Electronics, TTI, and Future Electronics. However, for up-to-date availability and pricing, it is advisable to verify details directly through findchips.com.

Compare pricing for 06031C102KAT2A and other Ceramic Capacitors at findchips.com