021501.6MXP by Littelfuse Inc

Overview of 021501.6MXP by Littelfuse Inc.

The 021501.6MXP by Littelfuse Inc. is an electric fuse featuring a time lag blow characteristic, designed for a rated current of 1.6A and voltage ratings of 250VAC and 250VDC. Its interrupt rating stands at 1500A. This component is structured in an inline/holder format with a size of 5x20mm, and its body is made from ceramic. Important features include its compliance with RoHS and multiple international standards such as CCC, CE, CSA, IEC, KC, PSE, SEMKO, SEV, UL, and VDE, suggesting its suitability for a global market. The part also has a notable property of featuring a pre-arcing time, opening within 10 milliseconds at 1000% of the rated current. Its operating temperature ranges from -55 °C to 125 °C.

Industry Applications for 021501.6MXP

Given its specifications and attributes, the 021501.6MXP potentially fits a broad spectrum of applications within various industries due to its time delay characteristic and robust performance in both AC and DC circuits. Here are a few industries where this part might be particularly useful:

  • Industrial Automation: This fuse might be used in automated production lines for protecting circuitry in control systems, especially where precise time delay characteristics are crucial to manage unusual load conditions.
  • Consumer Electronics: Devices such as power supplies for computers and televisions could employ this fuse to prevent damage from overcurrents, benefiting from its quick reaction time under extreme conditions.
  • Telecommunications: In telecommunications equipment, reliable power protection is essential. The robust breaking capacity and precise operating time of this fuse could make it suitable for protecting sensitive communication infrastructure.
  • Computing and Data Storage: Organizations that manage data centers could use these fuses to safeguard critical servers and storage systems, ensuring operational continuity against electrical faults.
  • Electronic Manufacturing: During the assembly of electronic devices, this fuse might be integrated into various components where specific delay characteristics are needed to accommodate complex circuit designs.

It is important to note that these potential industry applications are only conceptual and must be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leader in the field of circuit protection, with a wide array of products designed to ensure the safe and efficient operation of electronic systems across various applications. Within the subcategory of Electric Fuses, Littelfuse manufactures products like the 021501.6MXP, which are known for their quality and reliability, equipped to handle various electrical stresses and environmental conditions. The company’s commitment to innovation is evident in the advanced features of their products, including precise time delay characteristics and high breaking capacities that meet or exceed international standards.

Where to Find 021501.6MXP by Littelfuse Inc

For procurement of the 021501.6MXP, findchips.com is an excellent resource to research current stock levels and pricing from multiple distributors. While this part has been historically available at distributors like Ozdisan Elektronik, New Advantage Corporation, TME, and DigiKey, current availability can vary. Engineers and procurement specialists should use Electric Fuses category link on findchips.com to explore alternative parts from Littelfuse Inc. or other manufacturers that meet their specific needs.

Compare pricing for 021501.6MXP and other Electric Fuses / Circuit Protection at findchips.com