Overview of 2041021-3 by TE Connectivity
The 2041021-3 by TE Connectivity is a PCB connector specifically designed for SD memory card applications. This connector offers a push-pull insertion and ejection mechanism and features 9 contacts made of phosphor bronze with gold plated finishes which provide an excellent conductivity and corrosion resistance. The connector’s body measures 25mm in length with a right angle mounting style, making it suitable for compact installations where space is an issue. Additionally, the receptacle type of this connector ensures that it can be attached directly to the surface of the PCB without the need for cables.
This part is particularly noted for its high durability, rated for 10,000 cycles, and with an insulation resistance of 1,000,000,000 Ω, it ensures stable performance under a variety of environmental conditions. The operating temperatures for this connector range from -25 °C to 85 °C, making it versatile for various operating environments. RoHS compliance indicates that this product is manufactured with certain restrictions on hazardous substances, making it a safer choice for electronic applications.
Industry Applications for 2041021-3
Given its specific design and features, the 2041021-3 could potentially be suitable for a variety of industries. Here are some possible applications:
- Education and Research: This part might be used in educational tools and research equipment that utilize SD cards for data storage and transfer. Its robust construction and reliable connectivity could be essential for devices that require frequent SD card interaction.
- Industrial Automation: In an industrial setting, this connector could possibly be integrated into control systems that use SD cards to log data or update machine parameters. Its high durability and operational temperature range make it a potential fit for harsh industrial environments.
- Electronic Manufacturing: Manufacturers of consumer electronics like cameras, audio recorders, and other portable devices that feature SD card slots might find this connector suitable due to its compact size and reliable electrical characteristics.
Note that these potential industry applications are only conceptual and must be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensors, with a wide array of products that serve a variety of industries. Within the realm of connectors, and specifically Headers and Edge Type Connectors, TE Connectivity offers innovative solutions that cater to a broad spectrum of applications, from automotive to data communications. The 2041021-3 is just one example of their sophisticated products designed to meet specific user requirements, ensuring performance and reliability. TE Connectivity is noted for its commitment to high-quality manufacturing standards and its ability to provide components that meet stringent industry requirements.
Where to Find 2041021-3 by TE Connectivity
To purchase the 2041021-3, you can start your search at Findchips.com. This site provides up-to-date information on stock levels and pricing by comparing offerings from various distributors. Historically, this part has been available through distributors such as Avnet Abacus, Sager, TTI, Bristol Electronics, and Newark. However, to see current availability and pricing, it is advised to check directly on Findchips.com. Additionally, for those exploring alternative connectors similar to the 2041021-3, the site’s Headers and Edge Type Connectors section may offer suitable substitutes from TE Connectivity or other manufacturers.