Overview of 1-794606-1 by TE Connectivity
The 1-794606-1 from TE Connectivity is a Micro MNL RPT CNT Strip, designed as a crimp receptacle contact for wire gauges ranging from 24-20 AWG, typically available on a reel. It is constructed from phosphor bronze and features a tin (100) finish over nickel with an underplating thickness of 50. This contact is compatible with discrete wire types with a cable entry that spans from 0.035 inch to 0.06 inch. Rated for a maximum operating temperature of 105 °C and a minimum of -40 °C, it can handle a rated current of up to 5 A and a rated voltage of 250 V, both AC and DC.
This product, currently classified under the active lifecycle status, is RoHS compliant and also meets REACH standards. It comes with approvals from CSA, UL, and VDE, underlining its adherence to quality and safety standards applicable in various industrial contexts. Listed under the electronic parts subcategory of Assembly Items, the part’s substantial lead time is currently projected at 16 weeks and 3 days.
Industry Applications for 1-794606-1
The 1-794606-1 contact’s specific capacities and certifications suggest its suitability for a range of applications in diverse industries. Here are some potential applications:
- Consumer Electronics: Devices such as home automation hubs and smart appliances could potentially employ this crimp receptacle due to its reliable electrical connectivity and compliance with safety and environmental standards.
- Industrial Automation: In factory settings or other industrial environments, these contacts could be part of control systems or automation machinery that relies on discrete wiring systems, ensuring robust performance under variable temperature conditions.
- Telecommunications: Given its rated currents and voltage, the contact could be used within the infrastructure that forms the backbone of telecommunication networks, particularly in non-RF signal contexts.
It is vital to confirm that this contact matches specific industry standards and the measurements necessary for individual projects, as these potential applications are hypothetical and need further verification by engineering and design teams.
About TE Connectivity
TE Connectivity is a significant player in the field of electronic connectors and components, specializing in creating highly engineered solutions that meet rigorous industry demands. The 1-794606-1, as part of their line of connector accessories, embodies this dedication to quality and innovation. TE Connectivity’s products are typically used across a vast array of industries, from automotive and aerospace to telecommunications and consumer electronics. Known for their reliability and performance, TE Connectivity’s products under the subcategory of Assembly Items ensure robust connector support in a variety of electronic applications.
Where to Find 1-794606-1 by TE Connectivity
To purchase the 1-794606-1 crimp receptacle or to explore other options, visit the Assembly Items page on findchips.com. Here, you can compare prices, check current stock levels, and find information from various distributors. Although it has been available via distributors such as Master Electronics, Sager, TTI Europe, and Mouser Electronics, availability can fluctuate. Hence, checking in real-time on FindChips is highly recommended.