1SNK900401R0000 by TE Connectivity

Overview of 1SNK900401R0000 by TE Connectivity

The 1SNK900401R0000 by TE Connectivity is a Terminal Block Accessory, specifically a component plug made from polyamide, and colored dark grey. This item is notable for its compliance with RoHS, meaning it is manufactured without the use of hazardous substances, which is key for companies looking to maintain sustainable and environmentally friendly operations.

This component operates effectively within a temperature range from -55 °C to 110 °C and can handle both AC and DC voltages up to 150 volts. It is designed to accommodate 0 AWG wire size, making it suitable for substantial electrical currents. The Part Life Cycle Code “Active” indicates that this component is currently in production and likely to be available for a while, which assures sustained availability and support. With a factory lead time of 5 weeks and 4 days as of the current writing, the 1SNK900401R0000 satisfies a range of operational conditions and installation requirements that make it a versatile choice for numerous applications.

Industry Applications for 1SNK900401R0000

Given its robust specification and adaptability, the 1SNK900401R0000 is suited for several industries where high-reliability components are crucial. Below are examples of potential industry applications for this type of part, bearing in mind that these are conceptual illustrations. Engineering and design teams must perform rigorous analysis and verification to ensure compliance with industry-specific requirements and standards:

  • Consumer Electronics: This part could potentially be used in larger consumer devices where higher voltage and current capacity are necessary, such as home theater systems or large screen TVs. The use of a robust material like polyamide allows for durability and sustainability in frequently used domestic electronics.
  • Industrial Automation: Its ability to handle a broad temperature range and substantial electrical loads makes the 1SNK900401R0000 potentially suitable for use in industrial control systems, where reliability and compliance with safety regulations are paramount.
  • Telecommunications: Due to its rated voltage specifications and robust environmental compliance, the part could find application in telecommunications infrastructure where reliable and high-volume data handling is required.
  • Agriculture Technology: The part could potentially be employed in agricultural equipment that require rugged, high-performance components capable of withstanding harsh environmental conditions.
  • Electronic Manufacturing: As an assembly item in electronic manufacturing lines, the 1SNK900401R0000 offers potential benefits due to its easy integration into circuit boards and durable insulator material, ensuring a resilient infrastructure for electronic components.

It is crucial to note that these potential industry applications are only illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a well-known player in the realm of Assembly Items in Connector Support. The company specializes in providing a broad range of electronic components, particularly emphasizing reliability and innovation. The 1SNK900401R0000 is one example of TE Connectivity’s commitment to high-quality manufacturing and environmental compliance, seen in its polyamide construction and RoHS compliance. TE Connectivity is recognized for its detailed attention to the operational needs of industry-level componentry by providing parts that meet rigid specifications and varied environmental conditions.

Where to Find 1SNK900401R0000 by TE Connectivity

To purchase the 1SNK900401R0000, your best resource is the online platform findchips.com. Here, you can compare live stock levels and pricing from various distributors. Historically, it has been available at Master Electronics, Avnet Abacus, Sager, and DigiKey among others. These distributors might still have stocks or be able to procure it, though prospective buyers should verify current availability there. Additionally, for exploring other items similar to the 1SNK900401R0000, you can visit the Assembly Items section on findchips.com, where you can find alternate parts offered by TE Connectivity and other manufacturers.

Compare pricing for 1SNK900401R0000 and other Assembly Items / Connector Support at findchips.com