X9C103SIZT1 by Renesas Electronics Corporation

Overview of X9C103SIZT1 by Renesas Electronics Corporation

The X9C103SIZT1 is a digitally controlled potentiometer (XDCP™) manufactured by Renesas Electronics Corporation. Featuring a resistance range of 10kΩ, this part operates effectively within a temperature range of -40 to 85°C, encapsulated in a small outline integrated circuit (SOIC) package. The compact package type is the SOIC-8, with an 8-pin count, designed specifically for streamlined surface mounting.

This part is notable for the incremental and decremental control interface, allowing precise resistance adjustments via digital signaling. With a nominal supply voltage of 5V and a total resistance of 10kΩ, the X9C103SIZT1 is suitable for a variety of application settings, particularly where precise and stable performance is requisite. Additional key attributes include a maximum resistor terminal voltage of 5V and a low supply current requirement of 3 mA, highlighting the component’s efficiency.

Equipped with ROHS and REACH compliance, and constructed using CMOS technology, the X9C103SIZT1 adheres to the highest environmental and manufacturing standards. It possesses a manufacturing lead time of 26 weeks and 1 day, as of the current writing, ensuring ample availability for planning and deployment in industrial applications.

Industry Applications for X9C103SIZT1

Given its technical attributes, the X9C103SIZT1 could potentially be valuable in various advanced industry settings:

  • Aerospace and Defense: The robust temperature range and durable component design of the X9C103SIZT1 might be considered for aerospace applications where precise variable resistance is needed for control systems, though adherence to specific aerospace and defense standards would need to be verified.
  • Industrial Automation: In industrial settings, this Digital Potentiometer could potentially manage voltage adjustments and tuning feedback loops in automation equipment, providing reliability and precision demanded by industrial applications.
  • Consumer Electronics: Used in devices such as home appliances and entertainment systems, this part could control sound levels, LCD brightness, and other settings, enhancing user interfaces with its precise adjustability.
  • Computing and Data Storage: The X9C103SIZT1 might be utilized in power supplies for personal computers or servers, offering stable adjustments to optimize power consumption and heat production.
  • Electronic Manufacturing: This component can be integrated into testing equipment or manufacturing machines where specific resistive settings are necessary for ensuring product quality.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a prominent player in the field of semiconductor solutions, significantly contributing to the innovation and availability of Digital Potentiometers and converters. Their product range, including the X9C103SIZT1, demonstrates Renesas’s commitment to delivering advanced technology and quality. Renesas is recognized for its integrated design and manufacturing prowess, providing digital potentiometers that are used in various complex and high-demand technologies across a broad spectrum of industries.

Where to Find X9C103SIZT1 by Renesas Electronics Corporation

To locate X9C103SIZT1 for purchase, utilize findchips.com to research availability. This platform can also be used to explore alternate parts to the X9C103SIZT1 that might be offered by Renesas Electronics Corporation or other manufacturers by visiting the Digital Potentiometers link. Historically, this part has been available from several distributors such as DigiKey, Mouser Electronics, Farnell, and RS. However, to secure the most recent stock levels and procure the best pricing, visiting findchips.com is recommended.

Compare pricing for X9C103SIZT1 and other Digital Potentiometers / Converters at findchips.com