Overview of 2000676-1 by TE Connectivity
The 2000676-1 Keyed Guide Pin, machined to meet VITA 46 standards, is constructed from stainless steel and features a 10-32 UNF thread size. This precision-engineered guide pin is designed to ensure proper alignment and secure mounting with a mounting style that is straight. This component falls under the subcategory of Assembly Items in Connector Support, indicating its role in maintaining or enhancing connector functionality.
Considering its compliance with RoHS and REACH, the 2000676-1 ensures environmental safety and adherence to current regulations. Its operational temperature range spans from -55 °C to +125 °C, making it suitable for a variety of industrial environments. This guide pin is actively manufactured by TE Connectivity, emphasizing its ongoing relevance and availability in the market.
Industry Applications for 2000676-1
Given the specifications and characteristics of the 2000676-1, this part could potentially find applications in several key industries. It should be noted that the following applications are speculative and would need appropriate validation by engineering and design teams:
- Telecommunications: In telecom rack installations, a guide pin like the 2000676-1 might be used to ensure precise alignment and secure connection of modular components, possibly contributing to enhanced signal integrity and system reliability.
- Industrial Automation: The rugged build and temperature resilience make this guide pin potentially suitable for robotic systems and automated assembly lines, where components must withstand variable conditions without compromising positional accuracy.
- Computing and Data Storage: Predictably, in server farms and data centers, where VITA standard components are often utilized, the 2000676-1 could be pivotal in securing and aligning high-density connectors used in data processing equipment.
- Aerospace and Defense: Even though the 2000676-1 does not specifically conform to military specifications, its robust construction and operational temperature range might make it a candidate for non-critical applications in aerospace systems, where precision and durability are crucial.
- Consumer Electronics: For high-performance consumer electronics that require modular components within a compact form factor, this guide pin might facilitate consistent assembly quality and device performance.
Note: All potential industry applications mentioned are conceptual and would require thorough analysis to ensure compliance with standards and specific application needs.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products including connectors, sensors, and related components. Within the realm of Assembly Items, TE Connectivity provides a variety of components designed to support and enhance the functionality of connectors. Products like the 2000676-1 epitomize TE Connectivity’s commitment to high-quality manufacturing and innovation in components critical to assembly support. Their products are used in various high-tech industries, ensuring reliability and performance even under the most demanding conditions.
Where to Find 2000676-1 by TE Connectivity
To purchase the 2000676-1 guide pin, potential buyers should consult findchips.com for the most current pricing and availability information. Historically, major distributors such as DigiKey, Mouser Electronics, and TTI have stocked this part, though actual availability can vary. At Assembly Items on findchips.com, you can also explore alternative parts from TE Connectivity and other manufacturers that might suit different needs or requirements.