0603CS-18NXJLW by Coilcraft Inc

Overview of 0603CS-18NXJLW by Coilcraft Inc.

The 0603CS-18NXJLW is a general-purpose inductor with a nominal inductance of 0.018 µH and a tolerance of 5%. It features a ceramic core, is designed in a rectangular chip format (size 0603), and is intended for surface mounting (SMD). This component is ROHS compliant and also adheres to the AEC-Q200 standard, signifying its suitability for automotive applications. Due to its unshielded design, it has a rated current maximum of 0.7 A and an inductor application specified for RF. Notably, this part has a low DC resistance of 0.17 Ω and operates between the temperature range of -40 °C to 125 °C. Its applications are broad in scope, given its general-purpose designation and the quality factor of minimum 35 at a nominal inductance. Self Resonance Frequency is notably high at 3100 MHz, which enhances its versatility in high-frequency applications.

Industry Applications for 0603CS-18NXJLW

The 0603CS-18NXJLW from Coilcraft is crafted for widely varied applications, potentially fitting into a diverse set of industries:

  • Consumer Electronics: This inductor could potentially be used in devices such as smartphones and tablets where space is at a premium and components must be compact and efficient. Its high self-resonance frequency and low DC resistance make it suitable for high-speed data processing circuits.
  • Internet of Things (IoT): In IoT devices which involve RF communications, such as home automation systems and smart sensors, the 0603CS-18NXJLW could provide essential functionality in filtering and frequency matching, further aided by its quality factor and temperature stability.
  • Industrial Automation: The robust operating temperature range and the adherence to AEC-Q200 standards suggest that this inductor might be suitable for use in automation equipment exposed to harsh conditions, requiring reliable and consistent performance over widespread temperature variations.

Note these potential industry applications are conceptual and require further analysis by engineering teams to ensure compliance with specific industry standards and application requirements.

About Coilcraft Inc.

Coilcraft Inc., established as a leading manufacturer of magnetic components, specializes in the production of high-quality inductors including the 0603CS-18NXJLW. The company is particularly known for its wide array of inductors spanning from Fixed Inductors to complex RF coils. Coilcraft’s dedication to producing components with tight tolerances, high reliability, and essential certifications like AEC-Q200, positions them as a preferable option for both industrial and consumer electronics applications.

Where to Find 0603CS-18NXJLW by Coilcraft Inc

To source the 0603CS-18NXJLW, it is advisable to visit findchips.com. At this site, you can compare prices and check current stock levels across various distributors. Historically, this part has been available from distributors such as Coilcraft Direct, Quest Components, Bristol Electronics, and Mouser Electronics. To explore similar parts by Coilcraft Inc. or other manufacturers, check the Fixed Inductors section on findchips.com. Availability and pricing are subject to change, so potential buyers are encouraged to use the most up-to-date information on findchips.com.

Compare pricing for 0603CS-18NXJLW and other Fixed Inductors / Inductors at findchips.com