1062-16-0644 by TE Connectivity

Overview of 1062-16-0644 by TE Connectivity

The SOCKET, S&F, SIZE 16, 16-20AWG, GOLD, identified by its part number 1062-16-0644, is a crimp socket contact that features a female terminal design and compatibility with wire sizes ranging from 16 AWG to 20 AWG. Manufactured by TE Connectivity, this component supports both stamped contact design and gold plating for enhanced conductivity and corrosion resistance. It is part of the Assembly Items subcategory within the Connector Support category.

This part is RoHS compliant and reaches compliance, ensuring it meets current environmental standards for electronic components. Its operating temperature spans from -55 °C to 150 °C, making it suitable for a variety of challenging environments. Additionally, the 1062-16-0644 is designed to handle a rated current of 13 A. As of the last update, the factory lead time for this part is 13 weeks.

Industry Applications for 1062-16-0644

Given its durability, temperature range, and electrical characteristics, the 1062-16-0644 could potentially serve multiple industries effectively. Here are several potential applications:

  • Consumer Electronics: Devices like high-end audio or video systems might incorporate this component to ensure reliable, high-quality connections that can endure variable temperatures and conditions.
  • Industrial Automation: For robust industrial environments where machinery must operate under severe temperature swings and require dependable electrical connectivity, the 1062-16-0644 could be an ideal choice.
  • Telecommunications: In the field of telecommunications, reliable and efficient connectivity is critical. This part might be used within networking equipment that demands durable and precise connections.
  • Computing and Data Storage: As these fields require components that can handle significant electrical loads and maintain performance over a wide range of temperatures, the 1062-16-0644 could be a supportive option.
  • Aerospace and Defense: This industry often requires components that meet stringent standards for reliability and durability. Although specific MIL-spec compliance is not mentioned, the components’ operational temperature range and stamped contact design might make it suitable for certain applications within these fields.

Note that these potential industry applications are conceptual and would need proper analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards.

About TE Connectivity

TE Connectivity Ltd. is a global leader in connectivity and sensor solutions with a substantial focus on Assembly Items. Known for their innovative approach and reliability, TE Connectivity manufactures a variety of components that enhance the performance of electronic systems across various sectors. The 1062-16-0644 is a testament to TE Connectivity’s commitment to high-quality engineering and suitability for demanding applications that require robust, precise components including various connector support systems.

Where to Find 1062-16-0644 by TE Connectivity

When searching for the 1062-16-0644, prospective buyers should use reliable sources like findchips.com to verify availability and pricing from different distributors. This component has historically been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey among others, although current stock levels and pricing should be checked on findchips.com. For those looking for alternative parts, exploring other Assembly Items that might be offered by TE Connectivity or other manufacturers could provide valuable options.

Compare pricing for 1062-16-0644 and other Assembly Items / Connector Support at findchips.com