Overview of 292336-1 by TE Connectivity
The 292336-1 RECEPTACLE ASSY. is a right angle, 4-pin, USB 2.0 Type A plug particularly noted for its SMT (Surface Mount Technology) compatibility. This part is a member of the Telecom and Datacom Connectors subcategory, highlighting its application in digital communication systems. Featuring a durable construction with a matte tin finish over a nickel barrier for contact termination, and a black polyethylene insulator, it ensures reliable connectivity. The receptacle style connector supports broad operating temperatures ranging from -55 °C to 85 °C, facilitating its use in a variety of environmental conditions. Notably, it offers an insulation resistance of 1 billion ohms and is rated for 1500 durability cycles, illustrating its robustness for extended use.
Industry Applications for 292336-1
Given the characteristics of the 292336-1 USB connector, it can potentially be applied across a diverse range of industries. It’s essential to remember that the following potential applications are purely speculative and should undergo thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements. Here are a few examples:
- Consumer Electronics: This connector could potentially be used in devices requiring USB 2.0 interfaces, such as cameras, personal computers, and multimedia devices. Its high insulation resistance and temperature range make it ideal for household electronics that need reliable data transfer.
- Computing and Data Storage: Servers and storage devices that utilize USB connections for maintenance or external data transfer might employ this part. Its right-angle mount can also help in space-constrained scenarios often found in enclosures and data centers.
- Telecommunications: In telecommunications equipment, this connector could be employed for interfacing devices with peripheral devices or systems. The rigorous durability and robust insulator material allow for it being used in some infrastructural telecom products.
- Healthcare: Equipment such as medical computers and scanners that require reliable connections for data exchange could potentially integrate this USB connector, supported by its high durability and locking mounting style.
- Entertainment and Gaming: This USB connector might also be suitable for use in gaming consoles, virtual reality headsets, and other portable entertainment devices requiring robust repeated use, where the connector’s ability to withstand numerous cycles would be advantageous.
About TE Connectivity
TE Connectivity is a global leader in the engineering and manufacturing of electronic connectors, sensors, and components for various industries. In the realm of Telecom and Datacom Connectors, TE Connectivity provides a comprehensive range of products including the 292336-1 USB connector. This piece exemplifies their commitment to providing high-quality, reliable connectors that meet stringent industry standards and are suitable for a wide range of applications. TE Connectivity’s expertise in manufacturing connectors that perform under challenging conditions makes them a go-to option for many sectors requiring dependable connectivity solutions.
Where to Find 292336-1 by TE Connectivity
To source the 292336-1 connector, it is advisable to use comprehensive electronic part search platforms like findchips.com. This online resource enables access to current inventory levels, pricing, and availability from a range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, Chip1Stop, and Avnet Asia. However, for the most accurate and up-to-date information, including alternate parts from Telecom and Datacom Connectors, it’s recommended to verify data on findchips.com directly.