20SVP100M by Panasonic Electronic Components

Overview of 20SVP100M by Panasonic Electronic Components

The 20SVP100M is an Aluminum Electrolytic Capacitor with a solid polymer dielectric, manufactured by Panasonic Electronic Components. It is designed for surface mount applications and features a polarized configuration, typical of aluminum electrolytic capacitors. The capacitor boasts a capacitance of 100 µF and a rated DC voltage of 20V. With tolerances of +20% and -20%, it offers flexibility in a range of applications. Its dimensions are compact, with a length and width of 8.3 mm, and a height of 11.9 mm, packed in a cylindrical chip package conforming to RoHS and REACH compliance standards for environmental safety.

This device’s electrical characteristics include an Equivalent Series Resistance (ESR) of 24 mΩ, measured between 100 kHz and 300 kHz, making it suitable for applications requiring lower ESR values. The 20SVP100M operates effectively within a temperature range of -55°C to 105°C and can handle a ripple current of 166 mA. Its leakage current rating is 0.4 mA, which is typical for solid polymer aluminum electrolytic capacitors, enhancing its reliability and performance stability in circuit designs.

Industry Applications for 20SVP100M

Given its specifications and properties, the 20SVP100M could potentially be advantageous in various high-tech industries. It’s important to note that these applications are conceptual and should be verified by engineering teams for specific requirements:

  • Consumer Electronics: Devices such as power supplies in personal computers and home entertainment systems might benefit from this capacitor’s low ESR and high ripple current handling capacity, enhancing power efficiency and reducing heat generation.
  • Telecommunications: In the telecom sector, equipment such as transceivers and base station modules that require stable voltage regulation and noise suppression may utilize these capacitors.
  • Computing and Data Storage: Servers and storage hardware, which require robust components that can operate under a variety of environmental conditions and manage high transient currents, might integrate these capacitors in their designs.
  • Healthcare: Medical devices that necessitate stringent reliability and precise operating conditions could potentially utilize such capacitors. However, specific standards and compliance for medical applications should be deeply analyzed as per regulatory requirements.

These potential industry applications are only illustrative and require thorough validation by respective industry’s engineering and design teams to conform with standards and particular application necessities.

About Panasonic Electronic Components

Panasonic Electronic Components, a division of Panasonic Corporation, is a key supplier in the electronics industry, known for manufacturing high-quality, reliable electronic components, including a wide range of capacitors. Their expertise stretches across various types of capacitors, with particular strength in Aluminum Electrolytic Capacitors. The 20SVP100M exemplifies their commitment to providing components that meet stringent industrial standards without compromising on performance. Panasonic is recognized for its innovative approach in integrating advanced materials like solid polymers in capacitors to enhance their efficiency and durability, positioning them as a robust choice for diverse applications across electronics sectors.

Where to Find 20SVP100M by Panasonic Electronic Components

To purchase the 20SVP100M, buyers should consider searching on findchips.com for current stock levels, pricing, and available distributors. While historically it has been available from distributors including New Advantage Corporation, TTI, Mouser Electronics, and Farnell, availability can fluctuate. Additionally, the website also allows for comparative shopping across similar Aluminum Electrolytic Capacitors from other manufacturers, ensuring that engineers and procurement specialists can find the best fit for their specific requirements.

Compare pricing for 20SVP100M and other Aluminum Electrolytic Capacitors at findchips.com