1658690-1 by TE Connectivity

Overview of 1658690-1 by TE Connectivity

The 1658690-1 connector by TE Connectivity is a high-density D-sub housing receptacle with 15 positions. It belongs to the Amplimite HDP-22 series and features a polarized steel body that is RoHS compliant. The connector operates with a staggered contact pattern and is designed for both cable and panel mounting, providing versatility in application. It supports a wide temperature range from -55°C to +105°C, ensuring reliability under various environmental conditions. Furthermore, this part is fabricated with a glass-filled polyamide insulator and tin shell finish, highlighting its robustness and durability in challenging settings.

Industry Applications for 1658690-1

The 1658690-1’s versatile design and high-performance characteristics potentially make it suitable for various industry applications. Here are some conceptual use cases within selected applications:

  • Industrial Automation: It might be used in automation equipment such as PLCs, robotic arms, and sensors. The robust steel construction and wide temperature range would match the demanding conditions typically found in industrial environments.
  • Computing and Data Storage: These connectors can potentially be used in server hardware and data storage devices, where high-density connectors are required for compact assemblies. This product’s high insulation resistance and EMI shielding make it an appropriate choice for sensitive computing applications.
  • Electronic Manufacturing: It could be integrated into electronic test equipment, production machines, or assembly lines. The crimp termination type and multiple mounting options provide the necessary versatility and reliability for various electronic manufacturing tasks.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards.

About TE Connectivity

TE Connectivity is a global technology leader in designing and manufacturing connectivity and sensor solutions. It specializes in a vast range of connection technology, including a significant emphasis on D Type Connectors. The company is known for its rigorous attention to quality and innovation, ensuring that products like 1658690-1 meet stringent industry standards and customer expectations. TE Connectivity’s range of D Type Connectors, including the featured 1658690-1, showcases their commitment to providing robust, reliable electrical connections across various industries.

Where to Find 1658690-1 by TE Connectivity

To purchase the 1658690-1 connector, your best resource is findchips.com. Here you can verify current stock levels, compare pricing, and order from reliable distributors. While the part has historically been available at distributors like Master Electronics, Chip1Stop, and Avnet, it’s recommended to use findchips.com for the most up-to-date information.

You can also explore alternate parts within the D Type Connectors category, potentially offered by TE Connectivity or other manufacturers, to ensure that you find the best match for your specific requirements.

Compare pricing for 1658690-1 and other D Type Connectors at findchips.com