1775862-2 by TE Connectivity

Overview of 1775862-2 by TE Connectivity

The 1775862-2 by TE Connectivity is a dual-sided, surface mount, card edge connector specifically designed for mSATA/mini PCI-E applications. This connector has a right-angle orientation and accommodates a card thickness of 1mm. It features 52 contacts with a solder termination type and is RoHS compliant. The body of the connector is relatively compact, measuring 1.177 inches in length, with a breadth and depth of 0.205 inches. This product caters to applications requiring compact, high-density connectors that can operate reliably in a wide temperature range (-55°C to +85°C).

The connector’s attributes include a polarization key to prevent improper mating, a UL Flammability Code of 94V-0 indicating resistance to flame, and a rated current of 0.5 A per contact. The connector is designed for general-purpose use and does not feature special attributes like EMI shielding, which makes it apt for a broad range of applications where basic connectivity solutions are needed without advanced specifications such as filtering or shielding.

Industry Applications for 1775862-2

  • Computing and Data Storage: The 1775862-2 could potentially fit well within computing environments, especially in small form-factor applications like laptops or mini PCs. These types of devices often require compact, high-density, reliable connectors for adding or interfacing with additional storage or peripheral cards.
  • Internet of Things (IoT): This connector might be used in IoT devices which demand reliable data transmission while maintaining a compact footprint. The dual contact design and robust operating temperature range make it a potential choice for smart home devices or IoT hubs that require stable connectivity options within varied environmental conditions.
  • Telecommunications: In telecommunications equipment, the 1775862-2 could potentially be utilized in applications requiring stable and reliable connections for data transmission. Examples might include network routers, switches, and base stations that need compact connectivity solutions capable of withstanding different operational climates.

Note: The potential industry applications mentioned are conceptual and require thorough evaluation by engineering and design teams to confirm compatibility and adherence to specific application requirements and standards.

About TE Connectivity

TE Connectivity is a widely recognized manufacturer in the field of electronic connectivity, particularly known for its extensive range of Headers and Edge Type Connectors. The company produces a variety of connectors for multiple applications, including the 1775862-2, which is an example of their capabilities in producing high-quality, compact and durable electronic components. TE Connectivity’s product offerings in this category are designed to meet a diverse set of needs in electronic assembly, ensuring reliability and functionality in various operating conditions.

Where to Find 1775862-2 by TE Connectivity

For procurement of the 1775862-2 connector, the ideal resource is findchips.com. Here, you can view current stock levels, compare pricing, and order directly from distributors. Historically, this part has been available from distributors such as Win Source Electronics, Master Electronics, and DigiKey. Although availability can fluctuate, using findchips.com provides up-to-date information from multiple suppliers.

Additionally, for finding alternative parts or similar components from either TE Connectivity or other manufacturers, navigating through the Headers and Edge Type Connectors category on findchips.com can provide more options tailored to specific requirements.

Compare pricing for 1775862-2 and other Headers and Edge Type Connectors / Connectors at findchips.com