Overview of 132114 by Amphenol Corporation
The 132114 consists of an RF SMA Connector, specifically a male, cable mount, crimp terminal plug designed primarily for use with RF applications. It is compatible with SMA straight crimp plugs and is suitable for cables such as RG-174, RG-316, and LMR-100. This connector supports a frequency range from 0Hz to 12.4GHz and maintains a 50 Ohm characteristic impedance, ensuring minimal signal reflection within this frequency range. Additionally, the connector is characterized by a termination type of crimp, a common method for securing the connector to the cable, providing a durable and reliable connection.
Constructed for general-purpose applications, the 132114 supports an operating frequency of up to 12.4 GHz, and features a very tight voltage standing wave ratio (VSWR) of 1.4, which is indicative of its efficiency in transmitting RF signals without much power loss. The contact finish termination is made of gold, which is favorable for maintaining good connectivity and resistance to corrosion. Furthermore, Amphenol has designed this part with polytetrafluoroethylene (PTFE) as the insulator material, known for its high resistance to heat, electrical insulation, and chemical inertness.
Industry Applications for 132114
This part, with its specific features and attributes, could potentially serve a variety of industries in which robust and efficient RF connectivity is crucial. While these suggestions are conceptual and require further verification and testing by engineering teams, they provide an initial indication of the part’s versatility:
- Telecommunications: The 132114 could possibly be implemented in building base station equipment or RF test gear where connectivity and minimal signal loss are paramount. Its high-frequency performance and low insertion loss make it suitable for these applications.
- Consumer Electronics: This connector might be used in consumer electronics involving RF communications, such as Wi-Fi-enabled devices, where maintaining signal integrity is essential for device performance.
- Computing and Data Storage: In data centers, RF connectors could potentially be used in server testing equipment to ensure efficient communication channels between different network components.
- Healthcare: Given that the 132114 is RoHS compliant, minimizing the use of hazardous substances, it could potentially be used in medical devices where health and safety standards are strictly regulated. However, the specific medical standards compliance should be thoroughly verified.
These potential applications are only illustrative and would require a detailed analysis to ensure that the part meets industry-specific standards and application requirements.
About Amphenol Corporation
Amphenol Corporation is a major player in the connector and interconnect systems industry, including RF SMA/SSMA Connectors. Specializing in sophisticated electrical, electronic, and fiber optic connectors, Amphenol offers a variety of components designed for complex applications across various industries. Their connectors, including the 132114, are known for their reliability and performance in demanding environments.
Where to Find 132114 by Amphenol Corporation
To find the 132114, it is recommended to start your search at findchips.com. By visiting the website, you can access real-time pricing and stock information from a variety of distributors. Historically, this part has been available at distributors like Chip1Stop, Avnet Abacus, and Mouser Electronics. However, for the most current stock levels and prices, checking findchips.com provides the most updated information. Alternatively, if looking for similar RF SMA/SSMA Connectors from Amphenol or other manufacturers, findchips.com provides comprehensive listings and comparisons.