Overview of 1217133-1 by TE Connectivity
The 1217133-1 is a male PCB disconnect terminal, belonging to TE Connectivity’s Faston 187 series. With a tab size of 4.75mm x 0.81mm (metric) or 0.187″ x 0.032″ (imperial), and a mounting hole diameter of 1.32mm, this component is crafted from brass and features a tin plating for enhanced conductivity and corrosion resistance. This terminal supports a wide range of wire-to-board connection needs while being compliant with ROHS standards, ensuring it meets environmental and safetyspecifications.
The part is Active in its lifecycle and comes with several compliance certifications including REACH and a safety approval from UL. The product is classified under ECCN code “EAR99” and has an HTS code of “8536.90.40.00.” Given its factory lead time of 8 weeks and 3 days, early procurement planning might be necessary for production schedules.
Industry Applications for 1217133-1
This component could potentially serve various industry applications, though validation by engineering and design teams is necessary for specific use cases:
- Consumer Electronics: Devices such as home appliances and personal gadgets might utilize the 1217133-1 for electric connections due to its robust tin-plated brass construction offering good conductivity and resistance to oxidation.
- Computing and Data Storage: Servers and storage devices, which require reliable terminations for secure data transmission, could benefit from this part’s reliable electrical characteristics and safety compliance.
- Industrial Automation: Machinery and automated systems that need durable connections might incorporate this terminal for its direct PCB mounting capability, which can help in reducing wiring errors and improving assembly efficiency.
- Telecommunications: Communication equipment, which demands high reliability in signal transmissions, might find the 1217133-1 ideal due to its compliance with stringent safety and environmental standards.
Note that these potential applications are conceptual and require further analysis and verification by professional teams to ensure compatibility and adherence to specific industry standards.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, heavily emphasized within the Terminals and Terminal Blocks sector. The company excels in the manufacturing of innovative and reliable components, including parts like the 1217133-1. Their product offerings span a diverse range, suited for numerous applications across various industries. TE Connectivity is renowned for its commitment to quality, with a rigorous testing and certification process ensuring that each part like the 1217133-1 meets international standards for safety and performance. This commitment helps provide professionals with the confidence that products from TE will perform robustly in even demanding environments.
Where to Find 1217133-1 by TE Connectivity
To purchase the 1217133-1, or to find alternative Terminals and Terminal Blocks, one should consider visiting findchips.com. This platform provides up-to-date stock levels and pricing from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and TTI have stocked this part, but current availability can vary, so it is best to check online at FindChips for the latest information.