224562-E by TE Connectivity

Overview of 224562-E by TE Connectivity

The 224562-E by TE Connectivity is a board stacking connector designed for robust interconnection in electronic assemblies. It features two rows of male contacts, each positioned in a straight orientation. This connector provides 50 positions with a pitch spacing of 1 mm, designed for mezzanine or stacking applications. Its connector mounting options include both surface mount and through-hole mount, making it versatile for different types of PCB alignments. The contacts are made from copper alloy, ensuring excellent conductivity and resistance to corrosion.

The body of the connector is crafted from liquid crystal polymer, which offers outstanding mechanical, thermal, and electrical properties. With an operating temperature range from -55 °C to 125 °C and a characteristic impedance of 100 Ω, this connector is suited for applications requiring reliability under varied environmental conditions. Additionally, the 224562-E is compliant with RoHS and REACH directives, ensuring its suitability for use in markets with strict environmental compliance requirements.

This connector also features a locating post for precise alignment and a polarized design to prevent incorrect mating. The termination type is solder, which provides a secure and reliable connection to the PCB. The detailed construction with a terminal pitch of 1 mm and its general-purpose option make it a highly functional component in the realm of electronic connectors.

Industry Applications for 224562-E

The 224562-E by TE Connectivity could potentially serve various applications across multiple industries. Here are some example industries where this connector might be used:

  • Consumer Electronics: Its compact size and high connectivity density might make it suitable for devices like smartphones, tablets, and laptops where space is at a premium and reliable data transmission is crucial.
  • Audio and Video Systems: This connector could potentially be used in audio interfaces, mixers, or video broadcasting equipment, where signal integrity is key. The characteristic impedance of 100 Ω supports quality signal transmission, which is essential in these applications.
  • Entertainment and Gaming: Gaming consoles and virtual reality systems could potentially employ such connectors for internal board-to-board connections, where high-speed signal transmission and compact form factors are required.
  • Automotive: Although not specifically listed as meeting automotive industry standards like AEC-Q100, parts like the 224562-E might still find utility in non-critical consumer-grade automotive applications such as in-vehicle infotainment systems provided they meet the application’s specifications on performance and durability.

Note that these potential industry applications are conceptual and require substantive analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. The company has a significant focus on various types of connectors including Headers and Edge Type Connectors. TE Connectivity designs and manufactures products that establish connections in systems where reliability and robustness are critical. Products like the 224562-E exemplify TE Connectivity’s commitment to high-quality and performance-driven engineering solutions that meet diverse consumer demands and industry standards.

TE Connectivity’s connectors are found in a variety of industries, ranging from automotive to data communication systems and consumer electronics. Their expertise in manufacturing precision-engineered connectors ensures that their products provide reliable performance in even the most challenging environments.

Where to Find 224562-E by TE Connectivity

To locate the 224562-E connector, potential buyers should visit findchips.com where they can view up-to-date inventory statuses, pricing, and availability across multiple distributors. For searching similar components, the link for Headers and Edge Type Connectors might also be helpful. Previously, this part has been available from distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey, but for current information, FindChips provides the most reliable and comprehensive data.

Compare pricing for 224562-E and other Headers and Edge Type Connectors / Connectors at findchips.com