Overview of 280629 by TE Connectivity
The TE Connectivity 280629 is defined as a Wire-Board Connector, specifically a plug within the Ampmodu IV/V product range. This connector has a four-position plug with a pitch spacing of 2.54 mm and is designed for mounting on a PCB. Ideally used with Ampmodu IV/V series contacts, this component is a single-row connector, emphasizing a minimalistic yet functional design. It is RoHS compliant, ensuring it meets the necessary European Union standards regarding the restriction of hazardous substances.
With a body length of 0.492 inches, a breadth of 0.197 inches, and a depth of 0.12 inches, the 280629 features a compact design. This plug is manufactured using liquid crystal polymer, known for its durability and high-performance standards under varying temperatures, which range from -40 °C to 80 °C. Additionally, it supports a rated current of 3A for signal transmissions, is UL certified, and comes with a general-purpose locking feature for secure connections.
Industry Applications for 280629
The 280629 connector could potentially find applications across various industries, given its generic yet robust build and specifications. Here are some example industries and applications where this type of connector might be employed:
- Education and Research: In educational lab setups and research projects, where frequent reconfiguration of electronics components on breadboards or temporary circuit boards is needed, a connector like the 280629 could be ideal due to its plug and play nature and durability.
- Industrial Automation: This connector might be used in automation equipment where PCBs are prevalent, connecting various sensors and actuators to control systems gently where medium current capacity is sufficient.
- Electronic Manufacturing: In the assembly of consumer electronics where compact, reliable connections are necessary, the 280629 connector, with its heat-resistant properties and compliance with safety standards, could be a suitable choice.
- Robotics and Drones: For compact robots and drones, lightweight and reliable connectors such as the 280629 would be beneficial for making secure, durable connections that can withstand diverse operating temperatures and physical movements.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity Ltd. is a global leader in connectivity and sensor solutions, known for its innovation and quality in the manufacturing of a wide variety of electronic components, including Headers and Edge Type Connectors. Their products, including the 280629, are designed to work under demanding conditions and meet rigorous standards, making them suitable for a multitude of industries. TE Connectivity often incorporates advanced materials and technology practices to ensure reliability and performance, as evident in their use of liquid crystal polymer insulation materials in many of their connectors.
Where to Find 280629 by TE Connectivity
To source the TE Connectivity 280629, one should consider researching on platforms like findchips.com. This site offers comprehensive information about current stock levels and pricing by consolidating data from numerous distributors. Historically, the 280629 has been available from distributors such as Master Electronics, Chip1Stop, Avnet Asia, and others. However, it is advisable to check findchips.com for up-to-date information. Additionally, Headers and Edge Type Connectors can be used to find alternate parts to 280629 that might be offered by TE Connectivity or other manufacturers.