292161-2 by TE Connectivity

Overview of 292161-2 by TE Connectivity

The 292161-2 by TE Connectivity is a shrouded header connector that features a two-position vertical pin header with a 2mm pitch. It is designed for through-hole mounting and is supplied in bulk packaging. This part, classified under Headers and Edge Type Connectors, is highlighted by its solderable retention clips, shrouded layout, and natural insulator color made of Polyamide 66. The connector’s body dimensions emphasize its compact design with a breadth of 0.141 inches, a depth of 0.267 inches, and a length of 0.228 inches.

From an electrical perspective, the 292161-2 is capable of handling currents up to 4A with a rated voltage of 125V. It has a high insulation resistance of 1 billion ohms and offers a contact resistance of 20 mΩ, ensuring reliable connectivity. The receptacle’s design includes a rectangular contact pattern with a mating contact pitch of 0.079 inches, supporting general-purpose applications with ease. In terms of environmental compliance, this part is RoHS and REACH compliant, ensuring it meets current regulatory standards for hazardous materials.

Industry Applications for 292161-2

The characteristics of the 292161-2 connector suggest its utility in various industrial applications. It is important to note that the potential uses listed here require verification by engineering teams to ensure compatibility with specific standards and requirements:

  • Industrial Automation: In this sector, connectors like the 292161-2 potentially connect sensors and actuators to control systems. Its high insulation resistance and temperature range (-40°C to 221°C) make it suitable for harsh industrial environments.
  • Computing and Data Storage: The connector could be used within data centers for connecting server components, thanks to its rated current and voltage specifications, ensuring reliable power and signal connections.
  • Consumer Electronics: Devices such as home entertainment systems and computer peripherals might utilize such connectors for internal power and signal transmission, owing to their compact size and ease of mounting.
  • Telecommunications: The 292161-2 could potentially serve in telecommunications equipment, linking circuit boards in tight assemblies where space is at a premium and reliability is critical.

Note that these applications are conceptual and would require thorough analysis to ensure compliance with technical specifications and industry standards.

About TE Connectivity

TE Connectivity is a global leader in the field of electronic connectors, offering a wide range of connector solutions including Headers and Edge Type Connectors. Their products are designed to cater to demanding applications across a diverse set of industries, from automotive to aerospace. The 292161-2 is one such product that underscores TE Connectivity’s commitment to innovation, reliability, and performance. With decades of experience in manufacturing high-quality electronic connections, TE Connectivity ensures that each component like the 292161-2 meets rigorous standards and customer expectations.

Where to Find 292161-2 by TE Connectivity

To purchase the 292161-2, it is recommended to check the current availability and pricing on findchips.com. Historically, this part has been available through distributors like Master Electronics, Chip1Stop, Sager, and DigiKey, though current stock and pricing should be verified through our website. Additionally, you may explore alternate parts within the Headers and Edge Type Connectors category for similar components by TE Connectivity or other manufacturers.

Compare pricing for 292161-2 and other Headers and Edge Type Connectors / Connectors at findchips.com