Overview of 2-520264-2 by TE Connectivity
The 2-520264-2 by TE Connectivity is an Ultra-Fast Faston 250 series female disconnect terminal. It is designed to handle a wire size minimum of 22 AWG and up to 18 AWG. This quick disconnect terminal operates with a tab size of 6.35mm x 0.81mm, or equivalently, 0.25 inches x 0.032 inches. It is characterized by its red color and low profile (LP) design, facilitating streamlined installations where space is at a premium.
This component is also compliant with several key regulatory standards, including REACH and RoHS, indicating its exemption from certain hazardous substances in electrical and electronic equipment. It is designed for use in environments where the maximum allowable voltage is up to 600 V, making it suitable for a significant range of electrical applications. The terminal is additionally UL safety approved, ensuring adherence to specific safety standards.
The part is currently classified as ‘Active’ in its life cycle, and features a typical factory lead time of 7 weeks, 2 days. This data is based on the current information available and may change according to production needs and material availability.
Industry Applications for 2-520264-2
The 2-520264-2 terminal could potentially find utility in several demanding industries, where quick and reliable connections are crucial for system performance and safety. Here are some possible applications (note that these are hypothetical scenarios and should be validated by engineering teams specific to each case):
- Automotive: Designed for robust applications like connection systems within automotive electronics, potentially covering components such as lighting systems, audio, and control units. It’s crucial to ensure that the parts meet specific automotive regulatory standards if they are to be used in critical systems.
- Aerospace and Defense: This terminal could be used in less critical, low-voltage signaling applications inside aircraft or ground-based military equipment, offering quick servicing capabilities and reliable performance under varied environmental conditions.
- Renewable Energy: Useful in solar panel installations or wind turbines for making reliable, secure, and quick connections in electrical wiring systems, where efficiency and downtime minimization are vital.
Note that these potential industry applications are conceptual and require careful analysis by respective engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectivity solutions, offering a broad range of components that find use in various high-tech platforms, from consumer electronics to aerospace and automotive systems. Specifically, in the domain of Terminals and Terminal Blocks, TE Connectivity provides an exhaustive array of products, including the 2-520264-2 quick disconnect terminal. This part, along with similar components from TE Connectivity, is crafted with precision to meet the high reliability and functionality standards required in various industries.
Where to Find 2-520264-2 by TE Connectivity
To procure the 2-520264-2 terminal, engineers and procurement specialists can search on Findchips.com. This platform provides up-to-date availability and pricing from multiple distributors. For purchasing this part or looking for alternatives within Terminals and Terminal Blocks, FindChips offers comprehensive listings and competitive options from various manufacturers. Some previous distributors where the part has been available include Master Electronics, Mouser Electronics, DigiKey, and Newark, though real-time availability and pricing should be verified on the website.