171-009-213R911 by NorComp

Overview of 171-009-213R911 by NorComp

The 171-009-213R911 is a D Sub Connector configured as a receptacle with 9 positions. It features a steel body and through-hole contact termination type. Designed as part of the 171 Series by NorComp, this connector adheres to a D Sub Shell Size “DE”. One of its standout features is its compliance with RoHS, making it a suitable choice for applications requiring environmentally safer components.

This component, categorized under D Type Connectors, incorporates attributes like BOARD LOCK mounting option and a Shell Finish of NICKEL. Its designed for general-purpose applications and supports an operating temperature range from -55 °C to 125 °C. The contacts, not fully specified, are detailed to have staggered contact patterns with a gold finish on terminations for improved connectivity. Each contact supports a current rating of 5 A, reflecting its capability to handle significant power for its size. The connector also features robust insulation resistance and an UL Flammability Code of 94V-0, confirming its safety in circuit applications.

Industry Applications for 171-009-213R911

The 171-009-213R911 potentially suits various applications across several industries, thanks to its diverse characteristics such as robust operating temperature range and high insulation resistance. Here are few potential applications:

  • Telecommunications: This part might be used in telecommunications equipment where reliability and resistance to environmental factors are critical.
  • Computing and Data Storage: In server and storage systems, the connector could potentially serve to facilitate robust, high-frequency connections essential for data transmission.
  • Consumer Electronics: Devices such as gaming consoles, computers, and audio systems might incorporate this type of connector due to its reliability and electrical characteristics.
  • Industrial Automation: The part could possibly be found in control systems and sensors, aiding in the automation process by providing secure and dependable connections.
  • Aerospace and Defense: Subject to verification of additional industry-specific standards, components like this could hypothetically be utilized in less critical aspects of aerospace designs given their thermal and electric properties.

These potential industry applications are speculative and would require rigorous verification by engineering and design teams to ensure compliance with specific industry standards and requirements.

About NorComp

NorComp, a leader in the design and manufacturing of interconnect products, specializes notably in the field of D Type Connectors. They are known for their robust catalog of connectors which include a variety of configurations, sizes, and finishes, tailored to meet rigorous industrial demands. The 171-009-213R911 is one such part of their extensive line of dependable D-subminiature connectors. Offering connectors that are suited for applications across many industries, NorComp emphasizes reliability and compliance with environmental standards, as demonstrated by the RoHS compliance in their products.

Where to Find 171-009-213R911 by NorComp

To procure the 171-009-213R911, visiting findchips.com is advisable. In addition, a comparison with other D Type Connectors could be beneficial. Historically, distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark have listed this part. For the most recent availability and pricing, confirming through FindChips is recommended to ensure your procurement process is up-to-date.

Compare pricing for 171-009-213R911 and other D Type Connectors at findchips.com