Overview of 293D105X9050C2TE3 by Vishay Intertechnologies
The 293D105X9050C2TE3 by Vishay Intertechnologies is a polarized tantalum capacitor known for its stable performance and reliability. With a capacitance value of 1 µF and a rated voltage of 50 V, this component belongs to the Fixed Capacitors subcategory. Its physical configuration includes a surface mount, 2312 chip package that is suitable for a variety of electronic applications.
This tantalum capacitor features a dielectric material of tantalum (dry/solid), ensuring excellent stability and durability. It is designed with a polarized nature, crucial for maintaining directionality in circuits. The component has a positive and negative tolerance of 10%, and operates within a temperature range from -55 °C to 125 °C.
Additional technical specifics of the component include a leakage current of 0.0005 mA, ESR (Equivalent Series Resistance) of 4600 mΩ measured at 100 kHz, and a ripple current rating of 64 mA. Its compact dimensions, 6 mm in length, 3.2 mm in width, and 2.5 mm in height, make it a versatile choice for compact electronic devices. It is also RoHS compliant, ensuring adherence to the latest environmental standards and regulations.
Industry Applications for 293D105X9050C2TE3
- Consumer Electronics: The 293D105X9050C2TE3 might be utilized in various consumer electronics where power stabilization and filtering are essential. Such applications could potentially include portable devices like smartphones and laptops where efficient power management and minimal space consumption are crucial.
- Industrial Automation: In the realm of industrial automation, this capacitor could potentially serve in control systems and automation machinery that require reliable and stable electrical performance, even under varying environmental conditions.
- Computing and Data Storage: Data centers and computing applications that necessitate stable power supply and noise filtering might leverage the characteristics of the 293D105X9050C2TE3. Its ability to operate at both low and high temperatures and its compact size make it suitable for server motherboards and power supply units.
- Telecommunications: The telecommunications industry, which includes devices and infrastructures such as switches and routers, could benefit from the use of this tantalum capacitor due to its low leakage current and stable capacitance, which are essential for maintaining signal integrity over long periods.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in the manufacturing of electronic components, including a wide range of capacitors. The company’s expertise in producing Fixed Capacitors is well-established, with products such as the 293D105X9050C2TE3 being representative of its high-quality offerings. Vishay designs capacitors that cater to a broad spectrum of applications, ensuring that each component like 293D105X9050C2TE3 meets rigorous industry standards and delivers performance reliability.
Vishay’s capacitors are widely appreciated for their durability, precision, and versatility, making them a preferred choice for engineers and procurement specialists in various sectors. By continually innovating and adhering to strict compliance standards, Vishay maintains its reputation as a top-tier supplier of capacitors and other electronic components.
Where to Find 293D105X9050C2TE3 by Vishay Intertechnologies
To purchase the 293D105X9050C2TE3, your best resource is findchips.com. Here, you can research availability and pricing at various distributors and determine the most suitable source for your needs. Past distributors have included New Advantage Corporation, Chip1Stop, and Avnet Asia, though to find the current stock levels and pricing, check the product page on findchips.com. Also, if you are considering alternatives within the Fixed Capacitors category, findchips.com can help you compare similar products from Vishay or other manufacturers.