Overview of 1N4007 by Rectron Semiconductor
The 1N4007 is a rectifier diode, characterized by its 1 element, 1A (ampere) current capacity, and 1000V (volt) reverse voltage (V(RRM)), fabricated from silicon, and encapsulated in a DO-41 plastic package. This component, part of the broader category of Rectifier Diodes, is crafted for general-purpose applications, optimizing for a high current capability alongside an isolated case connection and a straightforward single configuration. Its forward voltage peaks at a maximum of 1.1V, and it is designed to withstand non-repetitive peak forward current up to 30A. With an operating temperature range stretching from -55°C to 150°C, the 1N4007 ensures reliability in a broad spectrum of working conditions. Moreover, it maintains compliance with several environmental and regulatory standards, including Pb-free and RoHS codes, while being earmarked with an EAR99 ECCN code and an 8541.10.00.80 HTS code, illustrating its extensive global application viability.
Industry Applications for 1N4007
The 1N4007 rectifier diode by Rectron Semiconductor is versatile, finding utility across a spectrum of industries. Given its electrical properties and temperature resilience, this component is especially suited for:
- Space Technology: The component’s resistance to extreme temperatures and high current capability potentially make it suitable for use in satellite power systems or spacecraft electrical circuits, where reliability and durability are critical.
- Aerospace and Defense: In these sectors, the 1N4007 could be utilized in power supply circuits of aerospace vehicles and defense equipment, offering stable operation under harsh conditions. This application benefits from the diode’s robust temperature range and high voltage rating.
- Energy and Power Systems: Given its high current and voltage capacities, this diode might find its application in power converters, rectifiers, and renewable energy systems, such as solar inverters, where efficiency in energy conversion is paramount.
- Consumer Electronics: Further analysis might find the 1N4007’s general-purpose nature makes it suitable for a variety of common consumer electronics, including charging circuits, power supply units, and protection circuits, showcasing its broad utility.
These potential applications underline the need for thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance within specific systems and environments.
About Rectron Semiconductor
Rectron Semiconductor stands as a significant player in the diode and rectifier market, specializing in manufacturing components like the 1N4007. Their expertise in creating Rectifier Diodes is well-established, offering a diverse range of diodes suited for various applications in industry and consumer electronics. The 1N4007 is among their offerings that demonstrate Rectron’s commitment to delivering high-quality, reliable rectifier solutions. Over the years, Rectron has developed a reputation for integrating technological advancements into their products, aiming to cater to the evolving needs of their clients across different domains such as computing, consumer electronics, and energy management.
Where to Find 1N4007 by Rectron Semiconductor
For technical engineering, procurement professionals, or anyone interested in acquiring the 1N4007 diode, findchips.com offers an efficient platform to search and compare distributors. By researching on FindChips, you can access the most up-to-date availability from major distributors. Historically, the 1N4007 has been available from distributors such as Component Electronics, Inc., Quest Components, Bristol Electronics, and Onlinecomponents.com. However, stock levels and pricing can fluctuate, making it essential to use FindChips to get current data. Furthermore, Rectifier Diodes by Rectron Semiconductor or alternatives from other manufacturers are also listed, providing options to ensure your specific requirements are met.