1-794068-0 by TE Connectivity

Overview of 1-794068-0 by TE Connectivity

The 1-794068-0 by TE Connectivity is a vertical mount, 16-position, two-row header connector with a pitch of 4.14mm. This rectangular power connector is designed for board lock mounting, ensuring a secure fit when attached to a circuit board. The body of the connector measures 1.568 inches in length, 0.468 inches in breadth, and 0.531 inches in depth, made from durable polyamide with a white insulator color. Its contacts, which are round pin-socket style, are composed with a matte tin finish over a nickel barrier, promoting excellent conductivity and resistance to oxidation.

It supports an operating temperature range from -55°C to 105°C and can handle a voltage rating up to 600V with a current rating of 9.5 A. Recognition standards such as CSA and UL affirm its reliability and safety for various applications. This RoHS compliant part also promotes environmental responsibility by avoiding hazardous substances in its construction.

Industry Applications for 1-794068-0

The characteristics and specifications of the 1-794068-0 make it suitable for a variety of industry applications. Here are some potential industries and use cases:

  • Consumer Electronics: This connector could potentially be used in household appliances and high-performance computing devices where secure and reliable connections are essential. The temperature and electrical ratings make it an ideal candidate for power transmissions within these devices.
  • Industrial Automation: Facilities that utilize automation technology might find the connector useful in connecting various sensors and actuators to control systems. Its robust design and locking feature could ensure stable operations in environments that experience vibration and other mechanical stresses.
  • Computing and Data Storage: Data centers that require reliable power connections within their servers could potentially utilize this connector. Its high current and voltage ratings are suitable for power supply units, ensuring safe and effective power distribution within computing systems.
  • Telecommunications: The connector might be used in telecommunications equipment where secure data and power connections are critical. The durability and performance specifications could be advantageous in environments that require continuous, reliable service.

Note: These potential industry applications are conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Moreover, similar parts might also find analogous applications in these and other industries.

About TE Connectivity

TE Connectivity is a global company that specializes in manufacturing a diverse range of connectors and sensors for harsh environments, including Combination Line Connectors like the 1-794068-0. They are known for their emphasis on innovation and reliability, consistently delivering products that perform under pressure and meet rigorous quality standards. TE Connectivity serves a broad spectrum of industries, from automotive to aerospace, tailoring their technologies to meet the specific needs of each market.

Where to Find 1-794068-0 by TE Connectivity

To purchase the 1-794068-0, findchips.com is an excellent resource for comparing availability and pricing. The part may be available through distributors such as Master Electronics, Chip1Stop, Avnet, and DigiKey, though availability can vary. For a broader selection, consider browsing through other Combination Line Connectors which could offer alternative solutions or comparable specifications from TE Connectivity or other manufacturers. Always refer to real-time data on findchips.com to confirm current stock levels and pricing.

Compare pricing for 1-794068-0 and other Combination Line Connectors at findchips.com