Overview of 0821-1X1T-36-F by Bel Fuse
The 0821-1X1T-36-F is an RJ45 connector featuring a jack configuration with 8 positions and 8 loaded contacts (8P8C). This modular connector type integrates an RJ45 jack with USB, designed for a 1 x 1 port configuration. It offers through-hole mounting, enhancing its durability and reliability in various applications. This part, manufactured by Bel Magnetic Solutions, a division of Bel Fuse Inc., adheres to RoHS compliance standards, ensuring it meets current environmental and health safety requirements.
As detailed on findchips.com, the 0821-1X1T-36-F is classified under the Telecom and Datacom Connectors subcategory within Connectors. Its life cycle is marked as ‘Active,’ indicating that it is currently in production and broadly available for procurement. The part’s factory lead time is listed as 17 weeks and 3 days, providing an estimate for expected production and delivery timelines.
Industry Applications for 0821-1X1T-36-F
The diverse features of the 0821-1X1T-36-F make it suitable for multiple industry applications. Below are some potential use cases:
- Telecommunications: The RJ45 interface of this connector potentially makes it suitable for networking equipment in data centers and telecommunication infrastructures. It might be used in devices like routers, switches, or modems to facilitate network connectivity.
- Computing and Data Storage: This connector could possibly be used in computing and server applications where a reliable data connection needs to be established. Its through-hole mounting can provide a robust connection needed for reliable and durable network communications in these environments.
- Consumer Electronics: Given the integration of USB and RJ45 ports, this connector can be potentially used in consumer electronics products like advanced TV models, game consoles, and home entertainment systems that require internet connectivity alongside user interface devices.
Note: These potential industry applications are conceptual and require thorough validation by design teams to ensure compliance with specific industry standards and requirements.
About Bel Fuse
Bel Fuse Inc., the manufacturer of the 0821-1X1T-36-F, is a prominent provider in the design and manufacture of products used in networking, telecommunications, high-speed data transmission, commercial aerospace, military, transportation, and consumer electronics. Specializing in the electronics industry, Bel Fuse is particularly known for their range of connectors, including those within the Telecom and Datacom Connectors category. Other similar parts produced by Bel Fuse align with the rigorous demands of the electronics market, maintaining strong adherence to quality and regulatory standards.
Where to Find 0821-1X1T-36-F by Bel Fuse
To purchase the 0821-1X1T-36-F or explore similar Telecom and Datacom Connectors, a visit to findchips.com is recommended. The website provides coverage of stock levels, pricing, and availability from a variety of distributors. Historically, this part has been listed at distributors such as Master Electronics, DigiKey, Newark, and Avnet Americas among others. Current stock levels and pricing information can be accessed directly on Findchips.