132384 by Amphenol Corporation

Overview of 132384 by Amphenol Corporation

The 132384 is an RF SMA Connector featuring one contact, designed for board mounting and surface mount terminal applications. It includes locking capability to ensure secure connections and is suitable for use in RF applications spanning from 0Hz to 18GHz. This component supports a frequency up to 18GHz with a 50 Ohm impedance, utilizing a solder right-angle edge mount, finished with gold plating for enhanced conductivity and resistance against corrosion. The connector’s body dimensions are notable, with the breadth, length, and depth specified as 0.25 inch, 0.25 inch, and 0.687 inch respectively. It is constructed from brass (shell material) and features a polytetrafluoroethylene insulator which is known for its high thermal and chemical stability.

Key features include its robust assembly with locking and mounting styles specified as right angle, which is common in space-constrained applications where straight connectors cannot fit. The existence of a single port with a single coaxial contact style consolidates its utility in precise, single-channel operations such as in data and signal transmissions. With RoHS compliance and Reach compliance code, it signifies its alignment with current environmental and safety regulations imposed in the electronic manufacturing industry as of the current writing.

Industry Applications for 132384

The 132384 connector by Amphenol Corporation might be instrumental across a variety of industries given its specifications and performance capabilities. Noteworthy considerations include:

  • Telecommunications: In telecommunications equipment, this connector might be used potentially for applications necessitating high-frequency signal transmission such as in antennas, base stations, or even within communication satellites. The high frequency range up to 18GHz makes it suitable for sophisticated telecommunication systems.
  • Consumer Electronics: For devices like high-end radios, wireless communication tools, and other peripherals requiring coherent data transmission, this SMA connector could be leveraged to enhance performance reliability and efficiency.
  • Computing and Data Storage: Data centers that manage RF signals for network communications might benefit from the high-performance characteristics of this SMA connector, ensuring stable and secure connections within network operations. It’s essential to note that these connectors would undergo rigorous testing to meet the specific requirements needed in such facilities.
  • Aerospace and Defense: Although generally dependent on whether or not specific military specifications (MIL-spec) are met, high-frequency connectors like 132384 could be used potentially in aerospace applications, given that they withstand broad frequency ranges and sport durable build material. However, engineering validation would be crucial to ascertain compliance with industry-specific standards.

Note: These potential industry applications are conceptual/illustrative. Engineering and design teams must perform detailed analysis and verification to ensure the connector meets industry standards and specific application requirements fully.

About Amphenol Corporation

Amphenol Corporation is a leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. Within the realm of RF connectors, including RF SMA/SSMA Connectors, Amphenol stands out with a broad range of offerings that address the needs of various applications from telecommunications to aerospace. Their 132384 part is a reflection of the precision engineering and high-quality standards maintained by Amphenol, tailored to serve demanding environments where high performance and reliability are paramount.

Where to Find 132384 by Amphenol Corporation

To purchase the 132384 connector or to find similar items, visiting findchips.com is advisable. The specific link to explore these options would be the RF SMA/SSMA Connectors page. This tool can enrich your choices by showing alternative parts from Amphenol Corporation and other manufacturers. Historically, distributors such as Avnet Asia, Avnet Abacus, and Mouser Electronics have listed this part. However, for the most accurate and up-to-date stock levels and pricing, checking directly on findchips.com is highly recommended.

Compare pricing for 132384 and other RF SMA/SSMA Connectors / Connectors at findchips.com