08051C103J4T2A by Kyocera AVX Components

Overview of 08051C103J4T2A by Kyocera AVX Components

The 08051C103J4T2A is a multilayer ceramic capacitor (MLCC) that belongs to the Ceramic Capacitors subcategory of capacitors. Defined by its 0805 chip size, this surface-mount device features a capacitance of 0.01 µF, with a rated DC voltage (URdc) of 100 V. It shows a tolerance of plus or minus 5% and operates with a temperature coefficient of X7R, which specifies a change of +/- 15% over a temperature range from -55 °C to +125 °C.

This ceramic capacitor is distinctive for its use of a ceramic dielectric material and exhibits a multilayer structure. Further characteristics include its compliance with RoHS and REACH, denoted by its Pb-free status and ECCN Code of EAR99. Encased in a rectangular surface-mount (SMT) package, the part offers a width of 1.25 mm and a length of 2.01 mm, making it suitable for compact electronic assemblies where space is a premium.

Industry Applications for 08051C103J4T2A

Given its specifications and properties, the 08051C103J4T2A is well-suited for various industrial applications. While these applications only represent conceptual use cases, they provide a good overview of potential areas where this part could be adapted:

  • Consumer Electronics: This capacitor might be used in devices such as smartphones, portable media players, or other compact electronic gadgets. Its small size and stability over a broad temperature range make it suitable for these kinds of applications.
  • Industrial Automation: The rigidity provided by the X7R dielectric material and its capability to operate in a wide range of temperatures could make this part useful in sensors and control systems which regulate process environments within industrial settings.
  • Telecommunications: Equipments such as network routers, switches, and base stations could benefit from the longevity and reliability offered by the 08051C103J4T2A, especially due to its compliance with AEC-Q200 and robust operating temperature range.
  • Computing and Data Storage: In server motherboards and data storage systems, this ceramic capacitor might be utilized for power management and signal conditioning, taking advantage of its capacity to remain stable under varying temperatures and voltage conditions.
  • Medical Imaging: In medical imaging equipment, which requires high reliability and precision, this type of ceramic capacitor might be integrated within circuit designs contributory to the detailed electronic control subsystems involved.

Please note that these potential industry applications require rigorous analysis and verification by engineering and design teams to ensure compliance with specific industry standards and use case demands.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer and supplier of electronic components including a comprehensive line of capacitors, with a focus on advanced Ceramic Capacitors. The company’s capacitors, including the 08051C103J4T2A, are known for their high quality, durability, and versatility, making them suitable for a broad spectrum of applications. Kyocera AVX’s commitment to innovation and high standards in the capacitor market is evident in their continuous enhancement of product specifications to meet diverse customer needs.

Where to Find 08051C103J4T2A by Kyocera AVX Components

To procure the 08051C103J4T2A by Kyocera AVX Components, it is advisable to utilize platform such as findchips.com. Here, potential buyers can review current stock levels and pricing. Historically, this part has been available at distributors such as Bristol Electronics, Quest Components, Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey, but for precise availability and competitive pricing, buyers should refer to the platform.

Using the link for Ceramic Capacitors on findchips.com, one can also find alternate parts to the 08051C103J4T2A that might be offered by Kyocera AVX Components or other manufacturers. This enables engineers and procurement specialists to evaluate options that meet their specific application requirements.

Compare pricing for 08051C103J4T2A and other Ceramic Capacitors at findchips.com