2SS52M-S by Honeywell Sensing and Control

Overview of 2SS52M-S by Honeywell Sensing and Control

The 2SS52M-S by Honeywell Sensing and Control is a magnetoresistive sensor, adept at detecting magnetic fields within a range of 0.4 millitesla (mT) to 2.5 mT. It features an operating current maximum of 20 mA and is designed with a through-hole mount. The component is encased in a rectangular, three-pin plastic/epoxy housing suitable for robust applications. This sensor falls under the subcategory of Magnetic Field Sensors within the larger category of Sensors/Transducers.

Honeywell’s 2SS52M-S operates within a temperature range of -40 °C to +150 °C, making it versatile for varying environmental conditions. Its RoHS and REACH compliance confirm its construction without harmful substances, adhering to current environmental regulations. Additionally, its solder termination and analog current output streamline integration into various electronic systems.

Industry Applications for 2SS52M-S

The 2SS52M-S could potentially serve a variety of industries. These use cases are conceptual and should be analyzed and verified by qualified engineering and design teams for adherence to specific standards and requirements.

  • Automotive: The 2SS52M-S might be integrated into vehicle systems for sensing proximity or position within an electronic stability control module, potentially offering feedback for dynamic adjustments based on detected magnetic fields.
  • Industrial Automation: This sensor could be potentially utilized in manufacturing lines to detect the position of metallic parts, aiding in precise automation processes and improving system reliability through its broad operating temperature range.
  • Consumer Electronics: The 2SS52M-S might be applied in consumer electronics such as smartphones or tablets to enhance navigational capabilities or in accessories like smart wristbands where magnetometric data could enrich user interaction.
  • Healthcare: While not specified in its datasheet for medical standards compliance, this sensor could conceptually be explored for non-critical healthcare applications, such as laboratory equipment where magnetic field measurement is necessary.
  • Security and Surveillance: This sensor could potentially contribute to the development of security systems that require accurate sensing of changes in magnetic fields for entry detection systems or lock control mechanisms.

Note: The potential applications provided above are illustrative and should be validated for specific use cases.

About Honeywell Sensing and Control

Honeywell Sensing and Control is a division of Honeywell that specializes in developing a wide range of sensors and transducers. Their products cater to various industries, ensuring quality and performance. Within the framework of Magnetic Field Sensors, Honeywell’s portfolio includes devices like the 2SS52M-S, designed for robustness and reliability. Their magnetoresistive sensors are crafted with precision, focusing on delivering efficient, reliable, and cost-effective solutions for complex applications.

Where to Find 2SS52M-S by Honeywell Sensing and Control

You can research the 2SS52M-S on our site FindChips.com for comprehensive purchasing options. Additionally, you can use the link Magnetic Field Sensors to explore alternative parts that may be offered by Honeywell Sensing and Control or other manufacturers. The part has historically been available from distributors such as Neutron USA, Master Electronics, Powell Electronics, and TTI, but stock levels and pricing should be checked on FindChips for current availability.

Compare pricing for 2SS52M-S and other Magnetic Field Sensors / Sensors/Transducers at findchips.com