2225PC125MAT1A by Kyocera AVX Components

Overview of 2225PC125MAT1A by Kyocera AVX Components

The 2225PC125MAT1A is characterized as a Ceramic Capacitor, specifically a multilayer ceramic type, with a capacitance of 1.2 µF and a rated DC voltage of 250V. Its temperature characteristics code is X7R, indicating a change in capacitance with temperature variation within ±15% over the operating temperature range of -55 °C to 125 °C. The capacitor comes in a 2225 size chip package suitable for surface mount technology, adhering to the SMT requirements with wraparound terminal shapes and a terminal finish of Matte Tin (Sn) with a Nickel (Ni) barrier.

Manufactured by Kyocera AVX, this capacitor falls within the subcategory of Ceramic Capacitors. As a RoHS compliant and lead-free certified part, it adheres to current environmental standards in electronics manufacturing. Its obsolescence status highlights potential limitations in availability, stressing the importance of verifying current stock through reliable sources or considering alternative options.

Industry Applications for 2225PC125MAT1A

The 2225PC125MAT1A capacitor by Kyocera AVX has potential applications across a variety of industries due to its versatile technical specifications. Below are a few industries where it could potentially be applied, acknowledging that these suggestions require further verification by engineering teams depending on specific requirements:

  • Consumer Electronics: Used in devices such as power supplies for laptops or televisions, where stable capacitance under varying temperature conditions is crucial.
  • Computing and Data Storage: Employed in servers or storage devices to help manage power distribution efficiently, providing stability against temperature fluctuations intrinsic to high-functioning devices.
  • Telecommunications: Installed in telecommunications equipment to ensure reliable operation across a range of climatic conditions, thus maintaining signal integrity.
  • Healthcare: Possibly integrated into medical devices that require precise capacitive control and stability, noting that additional certification and compliance to healthcare standards would be essential.
  • Smart Cities: Could be incorporated within infrastructural controls, like energy management systems or environmental monitoring instruments, which need to perform reliably across changing environmental conditions.

Note that these potential industry applications are speculative and would require an extensive analysis by engineering and design teams to verify alignment with industry standards and application-specific requirements.

About Kyocera AVX Components

Kyocera AVX is a renowned leader in the manufacture of electronic components, particularly known for its extensive range of capacitors, including Ceramic Capacitors. With the development of products like the 2225PC125MAT1A, Kyocera AVX Components has positioned itself strongly in markets requiring high-reliability components that meet stringent environmental and operational conditions. Their capacitors are favored for their quality, durability, and the breadth of options available, catering to a wide array of technological needs and specifications.

Where to Find 2225PC125MAT1A by Kyocera AVX Components

To purchase the 2225PC125MAT1A, interested buyers should consider researching its availability and pricing on findchips.com. The Ceramic Capacitors page can also provide alternatives from Kyocera AVX or other manufacturers. Historically, this component has been available at distributors such as Chip1Stop, TTI, Avnet Americas, and DigiKey. However, current stock levels and pricing must be checked through the findchips portal to ensure availability.

Compare pricing for 2225PC125MAT1A and other Ceramic Capacitors at findchips.com