1803280 by Phoenix Contact

Overview of 1803280 by Phoenix Contact

The 1803280 by Phoenix Contact is a barrier strip terminal block designed for wire-to-board connectivity. It features a horizontal orientation, accommodating 3 ways with a spacing of 3.81 mm between pins. This single-row, single-deck terminal block is made for through-hole mounting and provides a straightforward method for fastening connections with its 90-degree header for easy board installation.

This part is characterized by its robust design which supports a rated voltage of 160 V and a rated current of 8 A, making it suitable for high-performance applications. The 1803280 is also ROHS compliant, adheres to the REACH compliance code, and is designed with PBT plastic that’s rated UL 94V-0 for flame retardancy. Additionally, it holds various safety approvals, including CCA, CB, CSA, CUL, GOST, and UL. These features highlight the part’s compliance with high safety and environmental standards, tailored for reliable performance in critical applications.

Industry Applications for 1803280

The 1803280’s design and specifications make it suitable for a broad range of applications across various industries. Here are a few potential industry applications for this component:

  • Industrial Automation: Devices such as PLCs (Programmable Logic Controllers) and sensor interfaces could potentially utilize the 1803280. Its reliability and voltage capacity make it a candidate for these energy-intensive applications where secure and precise connections are crucial.
  • Energy and Power Systems: This terminal block could be used in the distribution panels found in energy production and distribution systems. Its high safety ratings and certifications might make it ideal for applications requiring stringent regulatory compliance.
  • Renewable Energy: The 1803280 could likely find usage in the control boards of solar panels or wind turbines. The environmental compliance and flame retardant properties might support its application in outdoor environments, which are often exposed to variable and harsh weather conditions.
  • Medical Imaging: Given the necessity for precision and reliable connectivity in medical imaging equipment, this part could prove useful. However, understanding the specific needs and certifications required for medical applications is advisable before implementation.
  • Robotics and Drones: The lightweight and compact size of the 1803280 may potentially suit the limited-space configurations typically found within robotics and drone electronics.

Note: These potential industry applications are conceptual/illustrative and should be carefully analyzed and verified by engineering and design teams for adherence to specific industry standards and application requirements.

About Phoenix Contact

Phoenix Contact is a globally recognized leader in the development and manufacturing of electrical engineering and Terminals and Terminal Blocks. Their products are known for their innovation, quality, and range, servicing everything from communication and networking devices to automation systems. Phoenix Contact’s Terminal Blocks are exemplary of their commitment to providing solutions that meet diverse industrial requirements. Their extensive catalog, which includes parts like the 1803280, is versatile enough to cater to a wide array of applications, as seen by the part’s robust design and certifications.

Where to Find 1803280 by Phoenix Contact

To procure the 1803280, research and compare options on findchips.com. While exploring, utilize the helpful Terminals and Terminal Blocks link to access a broad selection of related parts from Phoenix Contact or other manufacturers. Historically, this part has been available through distributors such as Win Source Electronics, Master Electronics, Dynamic Solutions GmbH, and Avnet Abacus. However, current stock levels and pricing may vary, and thus checking on findchips.com is recommended for the most up-to-date information.

Compare pricing for 1803280 and other Terminals and Terminal Blocks at findchips.com