2016L075/60MR by Littelfuse Inc

Overview of 2016L075/60MR by Littelfuse Inc.

The 2016L075/60MR is a PTC (Positive Temperature Coefficient) resettable fuse featuring a surface mount, chip package configuration. This device, specifically designed for the 2016 series, is tailored for 60V voltage application with a hold current of 0.75 Amps and is RoHS compliant, attesting to its adherence to stringent environmental standards. Made from halogen-free materials, this component underscores an ecological approach without sacrificing performance. The part is positioned within the subcategory of Non-linear Resistors, reflecting its ability to modify resistance with changes in temperature.

The build characterizes a rectangular, surface-mount technology (SMT) package measuring approximately 5.44 mm in length, 4.43 mm in width, and 2 mm in height, designed for streamlined PCB installations. Recognizable for its robust design, the 2016L075/60MR potentially supports a wide operating temperature range from -40 °C to 85 °C and facilitates ease of manufacturing with features like wraparound terminal shapes and a dual-ended terminal placement. A key additional feature includes a maximum resistance of 0.9 ohms at 20 degrees Celsius, providing precise protection and reliable operation in various electrical circuits.

Industry Applications for 2016L075/60MR

The functional characteristics and design specifications of the 2016L075/60MR make it well-suited for application across several industries, although its use in specific cases should always be validated by engineering and design teams to meet particular standards and requirements.

  • Consumer Electronics: This device could potentially be incorporated into consumer electronics such as smartphones, tablets, and PCs, safeguarding them against power surges and anomalies due to its resettable nature and compatibility with high-voltage operations.
  • Industrial Automation: In industrial settings, the robust operating temperature range and reliability might make it suitable for use in automation equipment and safety-related controls, where precision and up-time are critical.
  • Telecommunications: Its potential for integration in telecommunications infrastructure, protecting circuitry in network devices like routers and switches from overcurrent conditions is based on its 60V working voltage and small form factor accommodating compact designs.
  • Computing and Data Storage: In computing, its application could extend to server power supplies and storage systems where a resettable fuse could provide ongoing protection against fluctuating currents, optimizing system stability and performance.
  • Automotive: Given suitable compliance verification to automotive standards, it could serve in vehicle electronic systems, enhancing reliability and safety in automotive electronics where protection from aberrant electrical behavior is necessary.

These industry applications are conceptual and illustrate only possibility. Actual deployment will need rigorous assessment.

About Littelfuse Inc.

Littelfuse Inc. is a preeminent provider in the protection of electronic circuits. The company has carved a niche in producing a variety of advanced technologies including Non-linear Resistors, an area wherein the 2016L075/60MR and similar PTC resettable fuses such as the POLY-FUSE® line represent a significant arm. Not only do these products enable protection against excessive current and overheating but they also align with contemporary needs for environmental compliance and operational efficiency.

Where to Find 2016L075/60MR by Littelfuse Inc

For ensuring genuine and cost-effective procurement of the 2016L075/60MR, you may wish to explore findchips.com, which lists inventory from multiple distributors. Historically, distributors such as Chip1Stop, TME, TTI, Quest Components, Future Electronics, and Mouser Electronics have offered this part. It is strongly recommended to check findchips.com for current stock levels and pricing, ensuring you have the latest data for making a purchase decision.

Compare pricing for 2016L075/60MR and other Non-linear Resistors/findchips.com