Overview of 2336682-1 by TE Connectivity
The 2336682-1 by TE Connectivity is a 2mm HM female assembly, commonly identified as a backplane PCB mount receptacle. This connector assembly is designed for PCB mounting and features a data rate of 1 Gb/s with 8 columns across 5 rows. The robust design assures reliability in a broad range of applications, underscored by its high-density connection capacity.
With notable attributes such as EMI shielding and a RoHS compliant build, the 2336682-1 meets stringent environmental and safety standards, making it suitable for various applications that require durable and high-performance connectivity solutions. It features a right-angle mounting style, solder termination type, and a terminal pitch of 2 mm. The connector also supports a rated current of 1.5 A for signal transfer, ensuring efficient functionality in different operational environments ranging from -55 °C to 125 °C.
Industry Applications for 2336682-1
The 2336682-1 could potentially be utilized in a variety of industrial landscapes due to its versatile specifications and robust design. Here are some industries where it might be effectively applied:
- Energy and Power Systems: The durability and efficient data transfer capability of the 2336682-1 might make it suitable for energy management systems, where monitoring and controlling the distribution of power require reliable connectivity solutions.
- Medical Imaging: Given its data rate and reliability under various temperatures, this connector could be used in medical imaging equipment. Although not specifically noted in the part attributes for enhanced healthcare application standards, the general purpose, performance, and compliance features like RoHS might make it a candidate for non-critical components in imaging devices.
- Robotics and Drones: The high-density and robust nature of this connector could see it used within control units of robots and drones. Its capacity to operate efficiently over a wide range of temperatures and its EMI shielding feature potentially cater well to the demands of such dynamic environments.
Note: These potential industry applications are only illustrative and require verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in creating a safer, sustainable, productive, and connected future. Their range in the field of connectors, specifically in the category of Headers and Edge Type Connectors, demonstrates their comprehensive approach to design and engineering. TE Connectivity produces a wide array of connectors like the 2336682-1 which serve numerous industries including automotive, energy, and telecommunications.
Their expertise in producing highly reliable and functional components makes TE Connectivity a common choice among professionals seeking efficient connectivity solutions. TE Connectivity’s dedication to advancing technological boundaries aligns with its broad portfolio of connectors that cater to a diverse set of applications and environments.
Where to Find 2336682-1 by TE Connectivity
For technical procurement specialists aiming to source the 2336682-1, it is recommended to check current availability and pricing on findchips.com. You can also explore other related connectors by TE Connectivity or alternative manufacturers through the Headers and Edge Type Connectors link, which provides additional choices that may be suitable.
Previously, the connector was available from distributors such as Master Electronics, Chip1Stop, Avnet Asia, and others. Since the stock and availability can change, it’s crucial to consult findchips.com for up-to-date distribution information.