Overview of 1734248-4 by TE Connectivity
The 1734248-4 by TE Connectivity is a Flexible Printed Circuit (FPC) and Flat Flexible Cable (FFC) connector with a zero insertion force (ZIF) vertical termination and surface mount technology (SMT). It has 4 positions and uses a 1mm pitch. This part is listed under the Headers and Edge Type Connectors subcategory, featuring dimensions of 0.449 inch in length, 0.303 inch in depth, and 0.181 inch in breadth. Its termination type is surface mount, and the connector is designed for single port use with a two PCB row configuration.
Key attributes include a polyamide insulator material in black, a straight mounting style with a locking feature for secure attachment, and a gold-plated contact termination that offers a low contact resistance of 20 mΩ. It operates within a temperature range of -20 °C to 85 °C, supporting a signal rated current of 1A and a voltage rating of 125V. This part is compliant with RoHS, REACH, and carries an ECCN Code of EAR99. As of the current writing, the factory lead time for this part is noted as 13 weeks and 1 day.
Industry Applications for 1734248-4
Given its features, the 1734248-4 potentially suits various high-tech applications across multiple industries. Note that these associations are hypothetical and should be verified by professional engineers for specific use cases:
- Consumer Electronics: This connector could potentially be used in the assembly of lightweight portable devices such as smartphones, tablets, or laptops, where reliable, compact connection solutions for data and power are crucial.
- Medical Imaging: Its high insulation resistance and secure locking feature might make it suitable for devices in medical imaging technologies, such as ultrasonography and MRI machines, requiring dependable low-voltage connections.
- Internet of Things (IoT): For IoT devices which often require compact, robust connectivity solutions with efficient assembly attributes, this connector could be vital, especially in applications like smart home devices or wearable technology.
- Aerospace and Defense: Possible use in less critical applications such as ground-based systems or simulators, which do not demand MIL-spec components, but where reliability under variable temperatures is beneficial.
These potential industry applications are conceptual and require thorough analysis and verification by design and engineering teams to meet specific standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors, offering a broad range of electronic components widely used across various sectors. The company has extensive expertise in developing innovative, reliable solutions, especially within the connectors market segment. Given their investment in technology and continuous improvement of their product lines, TE Connectivity ensures the highest standards in performance and quality, which is evident in products like the 1734248-4 and similar Headers and Edge Type Connectors.
Where to Find 1734248-4 by TE Connectivity
For those interested in purchasing the 1734248-4, it is recommended to check the availability and current pricing on findchips.com. The part has historically been available from distributors such as Master Electronics, DigiKey, Mouser Electronics, and Farnell, among others. For alternatives and possibly better-priced offers, explore other Headers and Edge Type Connectors that might be offered by TE Connectivity or other manufacturers.