XC6SLX25-2FTG256C by AMD

Overview of XC6SLX25-2FTG256C by AMD

The XC6SLX25-2FTG256C by Advanced Micro Devices Inc (AMD) is a Field Programmable Gate Array (FPGA) component, belonging to the Spartan-6 family. This device features 24,051 logic cells organized into 1,879 configurable logic blocks (CLBs), each able to handle complex logic operations vital for modern digital circuits. It is designed to operate at a maximum clock frequency of 667 MHz, which facilitates high-speed data processing.

This FPGA is encapsulated in a 256-pin fine-pitch ball grid array (FBGA) package, size 17 x 17 mm with a 1 mm pitch, and is lead-free, making it compliant with current environmental standards like RoHS and REACH. With an operating temperature range going up to 85°C and a nominal supply voltage of 1.2 V, the XC6SLX25-2FTG256C is designed for robust and versatile applications requiring a delicate balance between power consumption and performance. The component also supports surface-mount technology, allowing for denser packaging and reduced manufacturing costs.

As per the provided data, with a factory lead time of 12 weeks, it is essential for designers and procurement specialists to plan adequately to ensure availability for production schedules.

Industry Applications for XC6SLX25-2FTG256C

The versatility of FPGAs like the XC6SLX25-2FTG256C allows them to be used in a diverse array of fields. Here’s how this part might be applied in various industries, keeping in mind that these are conceptual applications and should be verified for specific standards and requirements:

  • Industrial Automation: The high number of logic cells and the operational speed of this FPGA make it suitable for complex control systems and automation tasks in manufacturing lines, potentially handling multiple inputs and outputs simultaneously to manage automated processes.
  • Telecommunications: Thanks to its high-speed capabilities and significant I/O count, the XC6SLX25-2FTG256C could be used in data processing units within communication infrastructure, improving signal integrity and speed of data transmission across networks.
  • Consumer Electronics: The ability to perform multiple functions in a small package allows this FPGA to be potentially embedded in consumer electronics such as smart TVs and gaming consoles, where performance, space-saving, and cost are crucial.
  • Computing and Data Storage: With its fast processing speed and the ability to manage several data streams simultaneously, the XC6SLX25-2FTG256C is potentially suitable for use in servers and high-performance computing applications, assisting in data management and flow control.

Note, these potential industry applications require thorough analysis and verification by engineering and design teams to ensure they meet all specific application needs and compliance standards.

About AMD

Advanced Micro Devices, Inc. (AMD) is widely regarded for its strong presence in the semiconductor industry, especially noted for its processors and graphics technologies. In the realm of Field Programmable Gate Arrays, AMD, through its acquisition of Xilinx, offers a range of FPGA solutions that are known for their reliability, performance, and flexibility. The XC6SLX25-2FTG256C is part of this robust lineage, designed to meet the evolving demands of modern electronics. AMD’s technology is particularly noted for its innovation in programmable logic, ensuring that each component like the XC6SLX25-2FTG256C can offer versatile and scalable solutions in various applications.

Where to Find XC6SLX25-2FTG256C by AMD

If you’re looking to procure the XC6SLX25-2FTG256C, it’s highly recommended to use findchips.com for real-time information on availability and pricing. Historically, this part has been stocked by distributors such as Avnet Asia, Mouser Electronics, Avnet Americas, DigiKey, and Newark. It’s essential to confirm current stock levels and pricing on Findchips, as these can fluctuate.

You may also explore alternatives within the Field Programmable Gate Arrays category to compare different parts that might be better suited depending on project specifications and availability.

Compare pricing for XC6SLX25-2FTG256C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com