Overview of 1473649-2 by TE Connectivity
The 1473649-2 by TE Connectivity is categorized within the Combination Line Connectors subcategory of Connectors. This particular model is a board-mount right-angle connector that can handle up to 200 positions, specified for use with a terminal pitch of 2.2 mm. Notably designed for a general-purpose application, this connector boasts a male contact gender with a body length, breadth, and depth of 1.451 inches, 6.492 inches, and 0.894 inches respectively. It operates within a temperature range from -30 °C to 105 °C, and supports a voltage rating of 12 V.
Additionally, the 1473649-2 is compliant with key industry standards, including Pb-free and RoHS, assuming its contribution towards environmental sustainability. The part holds an ECCN code of EAR99 and a HTS code of 8536.69.40.30, indicating its general-purpose status in the electronic market. It is noteworthy that this connector is also active in its product life cycle, suggesting continued production and availability. The factory lead time for this part is indicated as 18 weeks as of the current writing, highlighting the need for planned procurement considerations.
Industry Applications for 1473649-2
The versatile characteristics of the 1473649-2 make it potentially suitable for various applications across multiple industries. The following sections outline selected industries where this connector might be relevant, though these potential applications are conceptual and require detailed analysis by engineering and design teams for specific use:
- Consumer Electronics: In devices such as home entertainment systems and high-performance computers, the 1473649-2 might be utilized for reliable electrical connections, particularly due to its ability to handle high connector pin count and its right angle mounting style, which is useful for tight spaces.
- Telecommunications: For networking equipment like routers and switches, which require efficient and compact signal distribution, this connector could play a crucial role. Its ability to operate over a wide range of temperatures and its general-purpose option might make it suitable for these environments.
- Computing and Data Storage: Within server farms and data centers, the high port and contact count, coupled with its solder termination type, might provide necessary durability and robustness for managing multiple connections within network hardware.
- Entertainment and Gaming: For gaming consoles and audio-visual equipment, where steady electrical connectivity is crucial for device functionality, this connector might be effectively employed.
Note: These suggested uses are illustrative and should be verified by relevant specialists to ensure suitability and meet industry specifications.
About TE Connectivity
TE Connectivity Ltd. stands out as a major player in the field of electronic connectors, including Combination Line Connectors. TE Connectivity designs and manufactures a wide array of connector types including the 1473649-2, catering to various sectors such as automotive, aerospace, telecommunications, and consumer electronics. Their commitment to reliability and innovation is evident in their product offerings, which are designed to meet stringent industrial standards and adapt to dynamic market needs.
Where to Find 1473649-2 by TE Connectivity
To purchase the 1473649-2, it’s recommended to utilize resources like findchips.com. This platform enables users to compare pricing and availability across several distributors. Historically, distributors such as Master Electronics, Sager, Heilind Electronics, and DigiKey have stocked this part. However, to ensure current availability and best pricing, potential buyers should refer to findchips.com. Additionally, alternative parts within the Combination Line Connectors category by TE Connectivity or other manufacturers can also be explored on this site.