Overview of 206151-2 by TE Connectivity
The 206151-2 is a circular connector receptacle from TE Connectivity’s CPC Series 1, specifically designed for free hanging applications. It is a cable mount receptacle that can accommodate 37 contacts. The body of the receptacle is made of polyethylene with a black insulator color, making it environmentally resistant. This part is characterized by a coupling type that is threaded and features a polarization key to ensure proper connection alignment. Its termination type is crimp, suitable for a variety of wire and cable types.
The 206151-2 has a solid backshell type, designed to protect the connections within. The dimensions include a body depth of 1.35 inches and a diameter of 1.733 inches. It is rated for voltages up to 600 V and can operate in environments between -55°C to 105°C. Additionally, it boasts UL 94V-0 flammability rating and compliance with RoHS and REACH standards. Notably, this connector is compatible with contacts such as 66425-6, 66429-3, 164159-3, 164162-1, and 164162-2, enhancing its versatility for various applications.
Industry Applications for 206151-2
The 206151-2 circular connector’s design and specifications suggest it could potentially be applicable in numerous industries. Its robustness, coupled with environmental resistance, makes it suitable for applications where reliability and durability are critical. Note that these applications are illustrative and should be verified by engineering and design teams.
- Industrial Automation: The environmental resistance and durability could potentially make the connector suitable for automating manufacturing processes, where exposure to harsh conditions is common.
- Telecommunications: Connectivity in telecommunications infrastructure could benefit from the 206151-2’s reliable multi-contact configuration and its operational temperature range, facilitating high-performance data transmission.
- Consumer Electronics: Its compact size and polarization features might make it a viable option for internal power and data connections within consumer electronics, ensuring correct orientation and secure mating for robust performance.
- Robotics and Drones: The ruggedness and crimp termination type might make this connector suitable for robotics applications, where connections need to withstand movements and vibrations.
- Computing and Data Storage: Data centers requiring reliable power and signal connectivity could potentially utilize such connectors for their maintenance-friendly features and environmental resistance.
It is important to note that these potential industry applications are conceptual and must be thoroughly analyzed and tested by engineering teams to ensure compatibility and performance according to specific requirements and industry standards.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions, known for their innovation in the electronics industry. Within the realm of Other Circular Connectors, TE Connectivity offers a wide range of connector types, including the 206151-2. TE Connectivity connectors are engineered for multiple applications across various industries, demonstrating their commitment to reliability and excellence. The company ensures that its products not just meet but often exceed the regulatory standards required in modern applications, making them ideal for critical and demanding environments.
Where to Find 206151-2 by TE Connectivity
If you are considering purchasing the 206151-2, your best resource is findchips.com. Here, you can view current stock levels and pricing from various distributors. Historically, TE Connectivity parts like 206151-2 have been available from distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. However, for the most accurate availability and pricing, visit findchips.com. Additionally, if you are considering alternatives within TE Connectivity’s range or from other manufacturers, the Other Circular Connectors section could provide suitable options.