Overview of 132134 by Amphenol Corporation
The 132134 is an RF SMA Connector characterized as a female jack with board mount capabilities via solder terminals. It operates efficiently within the frequency range of 0Hz to 18GHz and is designed to interface with a 50 Ohm system. The connector’s construction includes a solder termination style and a throughput-hole mounting type. This model is available in packaging options such as bag and bulk, under alternative part number 99H5021.
The body of the 132134 is crafted from brass with a gold shell finish, measuring 0.276 inches in breadth and depth, and 0.375 inches in length. The connector’s contact finish termination is gold over nickel, and the insulator material is polytetrafluoroethylene (PTFE), ensuring durable and reliable performance. Notably, the connector is compliant with the RoHS directive, supporting environmentally responsible manufacturing practices.
This connector’s design also includes features that meet the military standard MIL-C-39012, underlining its suitability for rigorous applications that require robust connectivity solutions. Its durability is gauged at 500 cycles, and it has a dielectric withstanding voltage of 1400VAC. The operating temperatures range from -65 °C to 165 °C, allowing for operation in a wide range of environmental conditions.
Industry Applications for 132134
The functionality and specifications of the 132134 make it potentially suitable for various industry applications, though these applications should be analyzed and verified by engineering teams specific to each industry. Here are a few sectors that might find this part useful:
- Telecommunications: Connectivity components such as the 132134 could be potentially used in telecommunications infrastructure, including base stations and communication racks, where reliable and resilient connections are crucial.
- Aerospace and Defense: Given the MIL-C-39012 standard compliance, this connector might be used in aerospace and defense applications, where high-performance and reliability are required under extreme conditions.
- Computing and Data Storage: For applications that require high-frequency data transmission within computing hardware or similar equipment, the 132134 might be considered as a potential component in development.
- Consumer Electronics: Devices requiring high-frequency RF connectivity might also benefit from using this connector, especially in high-performance consumer electronics which require durable and reliable components.
Note that these potential applications are conceptual and must be verified for specific standards and requirements relevant to each industry.
About Amphenol Corporation
Amphenol Corporation is a leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and high-speed specialty cable. Among their extensive range of products, the 132134 and other similar components stand out in their offerings of RF SMA/SSMA Connectors. Amphenol is known for its commitment to quality and reliability, designing products that meet or exceed the military specifications and other rigorous industry standards, as evidenced by their compliance with RoHS and the provision of items like the 132134 with MIL spec features.
Where to Find 132134 by Amphenol Corporation
To locate the 132134 RF SMA Connector from Amphenol Corporation, visit findchips.com, where you can view current stock levels, distributors, and competitive pricing. Historically, this part has been available through distributors such as Chip1Stop, Avnet Asia, Avnet Americas, and Mouser Electronics. However, stock availability may vary, and therefore, it is advisable to consult findchips.com to obtain the latest information. By visiting the link, you can also explore other options in the category of RF SMA/SSMA Connectors to find alternate parts that might be offered by Amphenol Corporation or other manufacturers.