AD8375ACPZ-R7 by Analog Devices Inc

Overview of AD8375ACPZ-R7 by Analog Devices Inc.

The AD8375ACPZ-R7 from Analog Devices Inc. is a specialized IC categorized as an ultralow distortion intermediate frequency variable gain amplifier (VGA). This product is designed as a single differential gain amplifier (DGA), primarily for use in cellular applications. It is housed in a 24-lead, lead-frame chip scale package (LFCSP), measuring just 4 mm x 4 mm, with a nominal supply voltage of 5 V. This IC stands out due to its ability to operate over a broad temperature range from -40°C to 85°C, making it versatile for various industrial applications.

This component is part of the Other Signal Circuits subcategory within the Signal Circuits category, which includes a wide array of devices used in signal amplification, processing, and conditioning. The AD8375ACPZ-R7 features a maximum supply voltage of 5.5 V and a minimum of 4.5 V, with a seated height maxima of just 1 mm, making it ideal for compact assemblies. It also has an industrial temperature grade, which confirms its suitability for challenging environmental conditions.

Industry Applications for AD8375ACPZ-R7

  • Consumer Electronics: The AD8375ACPZ-R7 could potentially be utilized in high-fidelity audio devices where maintaining signal integrity is crucial. Its ultralow distortion property makes it suitable for audio processing equipment to enhance sound quality by minimizing signal corruption.
  • Industrial Automation: This IC might find applications in control systems where signal condition plays a critical role. For instance, in automated testing equipment, maintaining signal integrity can be crucial for the accuracy of measurements and operations.
  • Medical Imaging: Due to its precision and ability to operate under a range of temperatures, this component could be suited for medical imaging equipment. While AD8375ACPZ-R7 itself is not specifically qualified for medical applications, similar types of variable gain amplifiers are often used in these settings to enhance image clarity and signal processing capabilities.
  • Electronic Manufacturing: In the production of electronic testing and measurement devices, maintaining signal accuracy is imperative. The AD8375ACPZ-R7 could be used in manufacturing support equipment designated for quality control and testing.

Note: These potential industry applications are purely conceptual/illustrative and require thorough analysis and verification by engineering and design teams according to specific application requirements and industry standards.

About Analog Devices Inc.

Analog Devices Inc. is well-known for their broad range of innovative analog technologies, including Other Signal Circuits. The company specializes in creating solutions that interpret physical phenomena like temperature, pressure, and sound into useful electronic signals. The AD8375ACPZ-R7, a specialized type of signal circuit component, showcases Analog Devices Inc.’s commitment to delivering precision devices that improve the performance and functionality of electronic systems. Analog Devices produces a variety of similar parts that effectively cater to the needs of various sectors requiring precise signal manipulation and conditioning.

Where to Find AD8375ACPZ-R7 by Analog Devices Inc

To obtain the AD8375ACPZ-R7, prospective buyers should consider leveraging online electronic components platforms like findchips.com to compare pricing and availability. The part has historically been available from distributors such as Richardson RFPD, Rochester Electronics, Analog Devices Inc., Mouser Electronics, and DigiKey. However, current stock levels and pricing at these or other distributors are best verified directly on findchips.com, where one can also explore alternate parts within the Other Signal Circuits subcategory from Analog Devices Inc. or other manufacturers.

Compare pricing for AD8375ACPZ-R7 and other Other Signal Circuits / Signal Circuits at findchips.com