971-015-030R121 by NorComp

Overview of 971-015-030R121 by NorComp

The 971-015-030R121 is a D-sub backshell part of NorComp’s Armor 971 Series. It features a 45-degree cable exit angle and is designed for use with a DA size D-sub connector. The backshell is made from a zinc alloy, and its mechanical design includes UNC 4-40 mounting options, making it a durable choice for various applications. It offers protection for connector joints and helps in cable organization and strain relief. This component is RoHS compliant, ensuring it meets current EU directives on the restriction of hazardous substances.

Key features of the 971-015-030R121 include its robust zinc alloy body, a maximum cable entry of 0.51 inches, and a wide operating temperature range from -40 to +120 degrees Celsius. The part also meets UL approval standards, adding an extra layer of quality assurance and safety compliance.

Industry Applications for 971-015-030R121

This specific component could potentially be utilized in various industries where D-sub connectors are deployed for data and signal transmission. It is important to note that the following potential applications are conceptual and illustrative. Engineering and design teams must confirm compliance with industry standards and specific application requirements before implementation.

  • Telecommunications: The 971-015-030R121 could potentially be used in telecommunications equipment where sturdy and reliable cable connections are necessary. Its robust build and compliance with UL standards might offer the reliability needed in such applications.
  • Computing and Data Storage: In server and networking hardware, securing connections is crucial for maintaining data integrity. The mechanical strength and secure mounting options provided by the 971-015-030R121 might be beneficial in these contexts.
  • Industrial Automation: The part might be suitable for industrial automation systems, where connections are often exposed to environmental stressors. The wide operating temperature range and durable material ensure the backshell can withstand harsh industrial environments.
  • Consumer Electronics: For electronic devices that require compact and reliable connector assemblies, such as laptops and gaming consoles, this backshell might provide a viable solution for cable management and connector protection.
  • Audio and Video Systems: The 971-015-030R121 might be used in audio and video equipment, where it could help maintain signal integrity and protect connector points in professional-grade equipment.

Please note that these potential applications are suggested based on the characteristics of this component and similar parts typically observed in such use cases.

About NorComp

NorComp, a leader in the design and manufacture of interconnect components, focuses on delivering engineered solutions that meet the specific needs of the electronics industry. They produce a range of products categorized under Assembly Items in Connector Support, which includes the robust 971-015-030R121. Known for their quality and reliability, NorComp’s products are widely used for various applications requiring durable and efficient interconnect solutions. This particular model, along with similar parts manufactured by NorComp, underscores their commitment to offering components that provide significant value in protective and mechanical roles in connector assemblies.

Where to Find 971-015-030R121 by NorComp

For engineering and procurement professionals looking to source the 971-015-030R121, it is recommended to browse through findchips.com. Here you can confirm availability and compare prices from various distributors. Historically, this part has been available through distributors such as Master Electronics, Interstate Connecting Components, Quest Components, and Mouser Electronics. However, to get current stock levels and pricing, potential buyers should refer directly to findchips.com.

Furthermore, for alternative parts similar to the 971-015-030R121 that might be offered by NorComp or other manufacturers in the category of Assembly Items, findchips.com provides a detailed list which can help in comparing different options and ensuring the best choice for specific applications.

Compare pricing for 971-015-030R121 and other Assembly Items / Connector Support at findchips.com