Overview of 967067-2 by TE Connectivity
The 967067-2 by TE Connectivity is designated as the Micro Quadlok System Seal Protector. This part serves as a connector accessory specifically tailored for use with the Micro Quadlok System Series. It accommodates a 3.45 mm cavity size, ensuring a precise fit and reliable protection for the connectors. Part of the broader category of Assembly Items within Connector Support, this component plays a critical role in securing and maintaining the integrity of electrical connections in various equipment. Additionally, it is compliant with RoHS standards, emphasizing its construction without the use of restricted hazardous substances.
Recognizing its vital operational parameters, the 967067-2 operates effectively within a temperature range from -40 °C to 130 °C, making it adaptable to varied environmental conditions. The item is currently in an active lifecycle phase and comes with a factory lead time of 27 weeks and 3 days as of the current writing, highlighting its demand and the planning required for procurement.
Industry Applications for 967067-2
The versatile design and specifications of the 967067-2 potentially suit it for use in a variety of industry sectors. While exploration and verification by professional engineering teams are necessary to confirm compatibility, the following are conceptual applications based on the seal protector’s attributes:
- Industrial Automation: This component might be integrated into automated equipment systems which require durable and reliable electrical connections. Its temperature range and protective properties could be particularly beneficial in harsh industrial environments.
- Computing and Data Storage: Devices within data centers could potentially employ this seal protector to maintain robust connections in dense configurations. The specific fit for Micro Quadlok Systems might ensure data integrity and system reliability.
- Education and Research: In educational labs or research facilities, where equipment often needs customization and frequent modifications, the 967067-2 could provide a secure and reusable option for maintaining electrical connectivity among experimental setups.
- Electronic Manufacturing: Within the electronic manufacturing industry, this connector accessory could be utilized in the production lines to safeguard connections in a variety of consumer and industrial electronics products.
Note that these potential applications are conceptual illustrations; proper analysis and verification are essential to ensure adherence to industry standards and application requirements.
About TE Connectivity
TE Connectivity stands out as a leading figure in the field of technology manufacturing, particularly noted for their Assembly Items and broader Connector Support solutions. Their products, including the 967067-2, are widely recognized for reliability and precision. TE Connectivity designs components that effectively bridge electrical functionality while ensuring sustainability through compliance with environmental standards such as RoHS. Their products are used across various sectors, tailor-made to meet the particular demands of each application from automotive to consumer electronics.
Where to Find 967067-2 by TE Connectivity
The 967067-2 can be sourced through findchips.com. Prospective buyers can use the site to compare real-time pricing and availability at multiple distributors. Historically, the part has been available from distributors such as TME, Mouser Electronics, DigiKey, and RS. However, inventory levels can fluctuate, so it is advisable to visit findchips.com to obtain the latest information. Additionally, for alternative parts from TE Connectivity or other manufacturers in the same category, the Assembly Items page can be consulted.