AD549SH/883B by Analog Devices Inc

Overview of AD549SH/883B by Analog Devices Inc.

The AD549SH/883B is an ultralow input-bias current operational amplifier intended for precision applications which require minimal input current errors. It is a single-circuit voltage-feedback operational amplifier packaged in an 8-terminal, round, metal can (TO99-8). The part is characterized by a bias current maximum of 0.1 nA at 25°C, making it highly beneficial for systems with high impedance sensors. With a nominal voltage supply of ±15V, this component achieves a slew rate from 2 V/μs to 3 V/μs and offers a unity-gain bandwidth of 1000 Hz.

The operational amplifier stands out with features such as a maximum input offset voltage of 2000 μV, and an impressive voltage gain minimum of 100,000. This intricately designed device utilizes bipolar technology and operates within a military temperature grade, ranging from -55°C to 125°C, indicative of its robustness for diversified applications, especially in harsh environments.

The device proudly adheres to the MIL-STD-883 Class B screening level for military applications, affirming its utility under rigorous conditions while not meeting the RoHS compliance, making it a unique choice for projects where RoHS compliance is not required.

Industry Applications for AD549SH/883B

  • Aerospace and Defense: This industry often requires components that respond precisely under extreme conditions. The high temperature grade and rigorous MIL-STD-883 Class B qualification of the AD549SH/883B could potentially make it suitable for military and aerospace applications, where the need for durable and high-performing electronics is critical. Devices in communication systems or advanced surveillance equipment might integrate such a component.
  • Healthcare: In medical equipment, precision and reliability are paramount. The low bias current and high voltage gain might be essential for sensitive signal processing equipment such as electrocardiograms (ECG) and other monitoring systems, though suitability would need stringent verification against medical standards in place.
  • Telecommunications: The telecommunications sector relies on operational amplifiers to process analog signals efficiently. The AD549SH/883B, with its high voltage gain and broad temperature range, could hypothetically find application in telecommunications infrastructure that requires stability across various environmental conditions.
  • Education and Research: In educational settings and research labs, there is often a need for durable and versatile components for developing and testing new technologies. Students and researchers could employ this operational amplifier in experiments that necessitate an extremely low input bias current, such as in physics-related signal processing experiments.

Note: These are conceptual industry applications and necessitate thorough analysis and confirmation by appropriate engineering, design, and compliance teams.

About Analog Devices Inc.

Analog Devices Inc. is a leading innovator in the field of semiconductor technology, notably within the Operational Amplifiers subcategory. In creating the AD549SH/883B, Analog Devices Inc. has espoused their longstanding commitment to providing high-performance electronic components that meet stringent specifications across various applications. Their products frequently address the needs for increased accuracy, extended operational temperatures, and exceptional reliability, making Analog Devices a go-to manufacturer for operationally critical environments.

Where to Find AD549SH/883B by Analog Devices Inc

To procure the AD549SH/883B, visiting findchips.com is recommended. You can search among multiple distributors, compare real-time pricing, availability, and further delve into specifications or similar Operational Amplifiers. Top distributors, including Analog Devices Inc and DigiKey, have historically stocked this component, though one should check current availability through findchips.com.

Compare pricing for AD549SH/883B and other Operational Amplifiers / Amplifier Circuits at findchips.com